Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3

RS Stock No.: 187-5391Brand: VishayManufacturers Part No.: PhMKP525.3.25,00-S84
brand-logo

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

20.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 96.2µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.7kg

Tolerance Plus

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 236.20

€ 236.20 Each (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3

€ 236.20

€ 236.20 Each (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 236.20
2 - 4€ 216.00
5+€ 207.26

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

20.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 96.2µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.7kg

Tolerance Plus

+5%

Country of Origin

Czech Republic