infineon TVS Diodes

You are viewing 1 - 20 of 46 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage
Infineon TVS3V3L4UE6327HTSA1, Uni-Directional TVS Diode, 6-Pin SC-74 Infineon - Uni-Directional 4V - Surface Mount SC-74 - 6 - 20A Yes - -55 °C +125 °C 2.9 x 1.6 x 0.95mm 3pF 0.95mm 2.9mm 1.6mm 50nA ±20A - - -
Infineon ESD101B102ELE6327XTMA1, Bi-Directional TVS Diode, 30W, 2-Pin TSLP Infineon Single Bi-Directional 30V - Surface Mount TSLP - 2 30W - Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.2pF 0.26mm 1mm 0.6mm 20nA ±2A - - -
Infineon ESD200B1CSP0201XTSA1, Bi-Directional TVS Diode, 45W, 2-Pin WLL-2-1
  • £ 0.04
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 13V 6V Surface Mount WLL-2-1 - 2 45W ±3A Yes 1 -55 °C +125 °C 0.58 x 0.28 x 0.15mm 6.5 0.15mm 0.58mm 0.28mm 100nA ±3A - 1mA -
Infineon ESD103B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP Infineon Single Bi-Directional 48V - Surface Mount TSSLP 15V 2 - 16A Yes 1 -55 °C +125 °C 0.62 x 0.32 x 0.26mm - 0.26mm 0.62mm 0.32mm 50nA - - - -
Infineon ESD0P8RFLE6327XTSA1, Dual Bi-Directional ESD Protection Diode, 4-Pin TSLP Infineon Isolated Bi-Directional 15V - Surface Mount TSLP - 4 - 10A Yes 2 -55 °C +150 °C 1.2 x 0.8 x 0.34mm - 0.34mm 1.2mm 0.8mm 100nA - - - -
Infineon ESD114U102ELE6327XTMA1, Uni-Directional TVS Diode, 2-Pin TSLP Infineon Single Uni-Directional 28V 6V Surface Mount TSLP - 2 - - Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.6pF 0.26mm 1mm 0.6mm 100nA ±3A - 1mA -
Infineon ESD207B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP Infineon Single Bi-Directional 22V - Surface Mount TSLP - 2 - 5A Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.45pF 0.26mm 1mm 0.6mm 20nA ±8A - - -
Infineon ESD102U102ELSE6327XTSA1, Uni-Directional TVS Diode, 2-Pin TSSLP Infineon Single Uni-Directional 11V - Surface Mount TSSLP - 2 - - Yes 1 -55 °C +125 °C 0.62 x 0.32 x 0.26mm 0.65pF 0.26mm 0.62mm 0.32mm 50nA ±3A 3.3V - -
Infineon ESD204B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP Infineon Single Bi-Directional 28V 8.5V Surface Mount TSLP - 2 - 1A Yes 1 -55 °C +150 °C 1 x 0.6 x 0.26mm 7pF 0.26mm 1mm 0.6mm 50nA - - 1mA -
Infineon ESD1P0RFWH6327XTSA1, Dual Bi-Directional TVS Diode, 3-Pin SOT-323
  • £ 0.12
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon Series Bi-Directional 15V - Surface Mount SOT-323 (SC-70) - 3 - 10A Yes 2 -55 °C +150 °C 2 x 1.25 x 0.8mm 1.5pF 0.8mm 2mm 1.25mm 100nA 10A 70V - -
Infineon ESD101B102ELSE6327XTSA1, Bi-Directional TVS Diode, 30W, 2-Pin TSLP Infineon Single Bi-Directional 30V - Surface Mount TSLP - 2 30W - Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.2pF 0.26mm 1mm 0.6mm 20nA ±2A - - -
Infineon ESD5V3U2U03LRHE6327XTMA1, Dual Uni-Directional ESD Protection Diode, 3-Pin TSLP Infineon Common Anode Uni-Directional 28V 6V Surface Mount TSLP - 3 - 3A Yes 2 -40 °C +125 °C 1 x 0.6 x 0.34mm - 0.34mm 1mm 0.6mm 50nA - - 1mA -
Infineon ESD105B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP Infineon Single Bi-Directional 22V - Surface Mount TSLP - 2 - 5A Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.45pF 0.26mm 1mm 0.6mm 20nA ±2A - - -
Infineon TVS3V3L4UE6327HTSA1, Uni-Directional TVS Diode, 6-Pin SC-74 Infineon - Uni-Directional 4V - Surface Mount SC-74 - 6 - 20A Yes - -55 °C +125 °C 2.9 x 1.6 x 0.95mm 3pF 0.95mm 2.9mm 1.6mm 50nA ±20A - - -
Infineon ESD5V5U5ULCE6327HTSA1, Quint Uni-Directional TVS Diode, 6-Pin SC-74 Infineon Complex Array Uni-Directional 9.2V - Surface Mount SC-74 - 6 - 6A Yes 5 -40 °C +125 °C 2.9 x 1.6 x 0.95mm 1pF 0.95mm 2.9mm 1.6mm 100nA ±6A - - -
Infineon ESD112B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP Infineon Single Bi-Directional 44V 7V Surface Mount TSLP - 2 - 3A Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.4pF 0.26mm 1mm 0.6mm 50nA ±3A - 1mA -
Infineon ESD112B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP Infineon Single Bi-Directional 21V 7V Surface Mount TSSLP 5.3V 2 - 3A Yes 1 -55 °C +125 °C 0.62 x 0.32 x 0.26mm - 0.26mm 0.62mm 0.32mm 50nA - - 1mA -
Infineon ESD5V0S1U02VH6327XTSA1, Uni-Directional ESD Protection Diode, 66W, 2-Pin SC-79 Infineon Single Uni-Directional 14.5V 5.7V Surface Mount SC-79 5V 2 66W 5.5A Yes 1 -55 °C +125 °C 0.8 x 1.2 x 0.55mm 40pF 0.55mm 0.8mm 1.2mm 100nA 5.5A - 1mA -
Infineon ESD0P4RFLE6327XTSA1, Dual Uni-Directional ESD Protection Diode, 4-Pin TSLP Infineon Isolated Uni-Directional 9V - Surface Mount TSLP 50V 4 - 5A Yes 2 -55 °C +150 °C 1.2 x 0.8 x 0.35mm - 0.35mm 1.2mm 0.8mm 100nA - - - -
Infineon ESD24VS2UE6327HTSA1, Dual Uni-Directional TVS Diode, 230W, 3-Pin SOT-23 Infineon Common Anode Uni-Directional 41V 26V Surface Mount SOT-23 24V 3 230W 5A Yes 2 -55 °C +150 °C 2.9 x 1.3 x 1mm - 1mm 2.9mm 1.3mm 10nA - - - -
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
You are viewing 1 - 20 of 46 results