Price
(Price shown excludes VAT) |
Part Details | Brand | Switch Configuration | Maximum Insertion Loss | Minimum Isolation | Switching Speed | Number Of Switches | Technology | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Frequency | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Minimum Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Series |
Infineon BGS12SN6 BGS12SN6E6327XTSA1, RF Switch 6GHz 15 dB @ 6000 MHz Isolation CMOS/TTL 6-Pin TSNP
|
Infineon | - | 0.9 dB @ 6000 MHz | 15 dB @ 6000 MHz | 100ns | 1 | CMOS/TTL | Surface Mount | TSNP | 6 | 1.1 x 0.7 x 0.35mm | 1.1mm | 0.7mm | 0.35mm | 6GHz | -0.5 V | 3.6 V | 0.1GHz | -40 °C | +85 °C | BGS12SN6 | |
Infineon BGS13S4N9E6327XTSA1, RF Switch 3GHz 15dB Isolation CMOS 9-Pin TSNP-9-3
|
Infineon | - | 0.65dB | 15dB | - | 1 | CMOS | Surface Mount | TSNP-9-3 | 9 | 1.1 x 1.1 x 0.37mm | 1.1mm | 1.1mm | 0.37mm | 3 | 1.8 V | 3.3 V | - | -40 °C | +85 °C | - | |
Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 2.4 → 3.6 V 7-Pin TSLP
|
Infineon | Single SPDT | 0.5dB | - | 5µs | 1 | CMOS/TTL | Surface Mount | TSLP | 7 | 2.3 x 1.5 x 0.35mm | 2.3mm | 1.5mm | 0.35mm | 3GHz | 2.4 V | 3.6 V | 0.03GHz | -30 °C | +85 °C | - | |
Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 7-Pin TSLP
|
Infineon | Single SPDT | 0.5dB | - | 5µs | 1 | CMOS/TTL | Surface Mount | TSLP | 7 | 2.3 x 1.5 x 0.35mm | 2.3mm | 1.5mm | 0.35mm | 3GHz | 2.4 V | 3.6 V | 0.03GHz | -30 °C | +85 °C | - | |
Infineon BGS13S4N9E6327XTSA1, RF Switch 3GHz 15dB Isolation CMOS 9-Pin TSNP-9-3
|
Infineon | - | 0.65dB | 15dB | - | 1 | CMOS | Surface Mount | TSNP-9-3 | 9 | 1.1 x 1.1 x 0.37mm | 1.1mm | 1.1mm | 0.37mm | 3 | 1.8 V | 3.3 V | - | -40 °C | +85 °C | - | |
RF SPDT Switch 6GHz 30dB ESD TSNP6
|
Infineon | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |