infineon RF Amplifiers

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Series Minimum Operating Temperature
BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343 Infineon Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 4.5 V - +150 °C - -65 °C
BGA715N7E6327XTSA2 Infineon, BGA715N7 RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 3.6 V 1.5 V +85 °C BGA715N7 -40 °C
BGA614H6327XTSA1 Infineon, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343 Infineon Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 3 V - +150 °C - -65 °C
BGM1033N7E6327XUSA1 Infineon, GPS Front End Module GLONASS Front End, GPS, 14.8 dB 1605.38 MHz, 10-Pin TSNP Infineon GLONASS Front End, GPS - 14.8 dB - - - 1605.38 MHz TSNP 10 2.3 x 1.7 x 0.68mm 0.6mm 2.3mm 1.7mm 3.6 V 1.5 V +150 °C - -
BGA416E6327HTSA1 Infineon, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143 Infineon Broadband - 23 dB -3dBm 1.2dB 1 - SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 5 V 2.5 V +150 °C - -65 °C
BGA616H6327XTSA1 Infineon, RF Amplifier, 18 dB 6 GHz, 4-Pin SOT-343 Infineon General Purpose 2700MHz 18 dB 18dBm 2.6dB 1 6 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - - +150 °C - -65 °C
BGA416E6327HTSA1 Infineon, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143 Infineon Broadband - 23 dB -3dBm 1.2dB 1 - SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 5 V 2.5 V +150 °C - -65 °C
BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343 Infineon Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 4.5 V - +150 °C - -65 °C
BGA715N7E6327XTSA2 Infineon, BGA715N7 RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 3.6 V 1.5 V +85 °C BGA715N7 -40 °C
BGB741L7ESDE6327XTSA1 Infineon, BGB741L7ESD RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 4 V 1.8 V +150 °C BGB741L7ESD -
BGB741L7ESDE6327XTSA1 Infineon, BGB741L7ESD RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 4 V 1.8 V +150 °C BGB741L7ESD -
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
You are viewing 1 - 11 of 11 results