infineon Rectifier Diodes & Schottky Diodes

You are viewing 1 - 20 of 241 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Recovery Time Maximum Operating Temperature Minimum Operating Temperature
Infineon 40V 120mA, Dual Diode, 4-Pin SOT-143 BAS4007E6327HTSA1 Infineon 120mA Isolated - 2 40V Surface Mount SOT-143 Schottky Schottky 4 1V 2.9mm 1.3mm 0.9mm - 2.9 x 1.3 x 0.9mm 200mA 1µA - - +125 °C -55 °C
Infineon 40V 250mA, Diode, 3-Pin SOT-23 BAT64E6327HTSA1 Infineon 250mA Single Fast Recovery 1 40V Surface Mount SOT-23 Schottky Schottky 3 750mV 2.9mm 1.3mm 0.9mm 5ns 2.9 x 1.3 x 0.9mm 800mA 200µA - - +150 °C -
Infineon 4V 110mA, Dual Diode, 4-Pin SOT-143 BAT15099E6327HTSA1 Infineon 110mA Isolated - 2 4V Surface Mount SOT-143 Schottky Schottky 4 - 2.9mm 1.3mm 1mm - 1 x 2.9 x 1.3mm - - - - +150 °C -55 °C
Infineon 85V 250mA, Diode, 3-Pin SOT-23 BAS16E6327HTSA1 Infineon 250mA Single - 1 85V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 4ns 2.9 x 1.3 x 0.9mm 4.5A 50µA - - +150 °C -
Infineon 30V 500mA, Diode, 2-Pin SC-79 BAS3005B02VH6327XTSA1 Infineon 500mA Single - 1 30V Surface Mount SC-79 Schottky Schottky 2 620mV 1.2mm 0.8mm 0.55mm - 1.2 x 0.8 x 0.55mm 5A 25µA - - +125 °C -55 °C
Infineon 85V 250mA, Diode, 3-Pin SOT-23 BAS16E6433HTMA1 Infineon 250mA Single - 1 85V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 4ns 2.9 x 1.3 x 0.9mm 4.5A 50µA - - +150 °C -
Infineon 85V 200mA, Triple Diode, 6-Pin SOT-363 BAS16SH6727XTSA1 Infineon 200mA Isolated - 3 85V Surface Mount SOT-363 (SC-88) Silicon Junction Silicon Junction 6 1.25V 2mm 1.25mm 0.8mm 4ns 2 x 1.25 x 0.8mm 4.5A 50µA - - +150 °C -
Infineon 85V 200mA, Dual Diode, 3-Pin SOT-23 BAW156E6327HTSA1 Infineon 200mA Common Anode Low Leakage 2 85V Surface Mount SOT-23 - Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon 85V 200mA, Dual Diode, 3-Pin SOT-23 BAV199E6433HTMA1 Infineon 200mA Series - 2 85V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon 45V 750mA, Diode, 2-Pin SC-79 BAS5202VH6433XTMA1
  • £ 0.06
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon 750mA Single - 1 45V Surface Mount SC-79 Schottky Schottky 2 600mV 1.2mm 0.8mm 0.55mm - 1.2 x 0.8 x 0.55mm 2A 80µA - - +150 °C -
Infineon 70V 70mA, Dual Diode, 3-Pin SOT-23 BAS7004E6433HTMA1 Infineon 70mA Series - 2 70V Surface Mount SOT-23 Schottky Schottky 3 1V 2.9mm 1.3mm 0.9mm 100ps 2.9 x 1.3 x 0.9mm 100mA 100nA - - +125 °C -55 °C
Infineon 40V 120mA, Dual Diode, 4-Pin SOT-343 BAS4007WH6327XTSA1 Infineon 120mA Isolated - 2 40V Surface Mount SOT-343 Schottky Schottky 4 1V 2mm 1.25mm 0.9mm - 2 x 1.25 x 0.9mm 200mA 1µA - - +125 °C -55 °C
Infineon 80V 250mA, Diode, 3-Pin SOT-23 BAS116E6327HTSA1 Infineon 250mA Single Low Leakage 1 80V Surface Mount SOT-23 - Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon 30V 200mA, Diode, 2-Pin SC-79 BAT5402VH6327XTSA1 Infineon 200mA Single - 1 30V Surface Mount SC-79 Schottky Schottky 2 800mV 1.2mm 0.8mm 0.55mm 5ns 1.2 x 0.8 x 0.55mm 600mA 2µA - - +150 °C -
Infineon 85V 200mA, Dual Diode, 6-Pin SOT-363 BAW56SH6327XTSA1 Infineon 200mA Common Anode - 2 85V Surface Mount SOT-363 (SC-88) Silicon Junction Silicon Junction 6 1.25V 2mm 1.25mm 0.8mm 4ns 2 x 1.25 x 0.8mm 4.5A 50µA - - +150 °C -
Infineon 70V 70mA, Diode, 2-Pin SC-79 BAS7002VH6327XTSA1 Infineon 70mA Single Switching 1 70V Surface Mount SC-79 Schottky Schottky 2 1V 1.2mm 0.8mm 0.55mm - 1.2 x 0.8 x 0.55mm 100mA 100nA 250mW - +125 °C -55 °C
Infineon 40V 750mA, Diode, 2-Pin SOD-323 BAT165E6327HTSA1 Infineon 750mA Single Fast Recovery 1 40V Surface Mount SOD-323 Schottky Schottky 2 740mV 1.25mm 1.7mm 0.9mm - 1.25 x 1.7 x 0.9mm 2.5A 900µA - - +150 °C -
Infineon 70V 70mA, Diode, 2-Pin TSLP BAS7002LE6327XTMA1 Infineon 70mA Single - 1 70V Surface Mount TSLP Schottky Schottky 2 1V 1mm 0.6mm 0.35mm 100ps 1 x 0.6 x 0.35mm 100mA 100nA - - +125 °C -55 °C
Infineon 200V 625mA, Triple Diode, 6-Pin SC-74 BAS21UE6327HTSA1 Infineon 625mA Isolated Switching 3 200V Surface Mount SC-74 Silicon Junction Silicon Junction 6 1.25V 2.9mm 1.6mm 0.95mm 50ns 2.9 x 1.6 x 0.95mm 4A 100µA - - +150 °C -
Infineon 85V 200mA, Dual Diode, 4-Pin SOT-143 BAS28E6327HTSA1 Infineon 200mA Isolated - 2 85V Surface Mount SOT-143 Silicon Junction Silicon Junction 4 1.25V 2.9mm 1.3mm 0.9mm 4ns 2.9 x 1.3 x 0.9mm 4.5A 50µA - - +150 °C -
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
You are viewing 1 - 20 of 241 results