infineon PWM Current Mode Controllers

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Length Dimensions Width Height Maximum Operating Temperature Typical Operating Supply Voltage Minimum Operating Temperature
Infineon ICE3B0365JFKLA1, PWM Current Mode Controller,, 76 kHz, -0.3 → 27 V, 8-Pin PDIP Infineon 1 Current - 30ns 30ns 75% 76 kHz Through Hole PDIP 8 - - 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C -0.3 → 27 V -40 °C
Infineon ICE3AS03LJGXUMA1, PWM Current Mode Controller,, 113 kHz, maximum of 25 V, 8-Pin DSO
  • £ 0.87
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon 1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 113 kHz Surface Mount DSO 8 - - 5mm 5 x 4 x 1.47mm 4mm 1.47mm +150 °C maximum of 25 V -40 °C
Infineon ICE3BS03LJGXUMA1, PWM Current Mode Controller,, 73.7 kHz, Maximum of 26 V, 8-Pin DSO Infineon 1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 73.7 kHz Surface Mount DSO 8 - - 5mm 5 x 4 x 1.47mm 4mm 1.47mm +150 °C Maximum of 26 V -40 °C
Infineon ICE3A1065ELJFKLA1, PWM Current Mode Controller,, 113 kHz, Maximum of 26 V, 8-Pin DIP Infineon 1 Current - 30ns 30ns 80% 113 kHz Through Hole DIP 8 - - 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C Maximum of 26 V -40 °C
Infineon ICE3BR0665JXKLA1, PWM Current Mode Controller, 9.95 A, 65 kHz, -0.3 → 27 V, 8-Pin DIP Infineon 1 Current Flyback 30ns 30ns 75% 65 kHz Through Hole DIP 8 9.95 A 650 V 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C -0.3 → 27 V -40 °C
Infineon ICE3A1565FKLA1, PWM Current Mode Controller, 6.1 A, 100 kHz, -0.3 → 22 V, 8-Pin DIP Infineon 1 Current Flyback 30ns 30ns 72% 100 kHz Through Hole DIP 8 6.1 A 650 V 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C -0.3 → 22 V -40 °C
Infineon ICE3A1065ELJFKLA1, PWM Current Mode Controller,, 113 kHz, Maximum of 26 V, 8-Pin DIP Infineon 1 Current - 30ns 30ns 80% 113 kHz Through Hole DIP 8 - - 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C Maximum of 26 V -40 °C
Infineon ICE3A1565FKLA1, PWM Current Mode Controller, 6.1 A, 100 kHz, -0.3 → 22 V, 8-Pin DIP Infineon 1 Current Flyback 30ns 30ns 72% 100 kHz Through Hole DIP 8 6.1 A 650 V 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C -0.3 → 22 V -40 °C
Infineon ICE3AS03LJGXUMA1, PWM Current Mode Controller,, 113 kHz, maximum of 25 V, 8-Pin DSO Infineon 1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 113 kHz Surface Mount DSO 8 - - 5mm 5 x 4 x 1.47mm 4mm 1.47mm +150 °C maximum of 25 V -40 °C
Infineon ICE3BR0665JXKLA1, PWM Current Mode Controller, 9.95 A, 65 kHz, -0.3 → 27 V, 8-Pin DIP Infineon 1 Current Flyback 30ns 30ns 75% 65 kHz Through Hole DIP 8 9.95 A 650 V 9.77mm 9.77 x 6.6 x 4.8mm 6.6mm 4.8mm +150 °C -0.3 → 27 V -40 °C
Infineon ICE3BS03LJGXUMA1, PWM Current Mode Controller,, 73.7 kHz, Maximum of 26 V, 8-Pin DSO Infineon 1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 73.7 kHz Surface Mount DSO 8 - - 5mm 5 x 4 x 1.47mm 4mm 1.47mm +150 °C Maximum of 26 V -40 °C
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
You are viewing 1 - 11 of 11 results