infineon PIN Diodes

You are viewing 1 - 20 of 34 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79 Infineon Single Antenna Switches 1 100mA 80V 500ns 1.2V SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAR6404WH6327XTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Series RF Attenuator 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR6406WH6327XTSA1 Dual Common Anode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Common Anode Switch 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR6303WE6327HTSA1 PIN Diode, 100mA, 50V, 2-Pin SOD-323 Infineon Single High Speed Switching 1 100mA 50V 75ns 1.2V SOD-323 2 0.3pF 2 Ω@ 5 mA 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm 1.25mm +125 °C -55 °C
Infineon BAR6405WH6327XTSA1 Dual Common Cathode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Common Cathode RF Attenuator 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR5002VH6327XTSA1 PIN Diode, 100mA, 50V, 2-Pin SC-79 Infineon Single Attenuator, Switch 1 100mA 50V 1100ns 1.1V SC-79 2 0.5pF 4.5 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAR61E6327HTSA1 3 Triple PIN Diode, 140mA, 100V, 4-Pin SOT-143 Infineon Triple RF Attenuator, RF Switch 3 140mA 100V 1000ns 1.25V SOT-143 4 0.5pF 12 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BAR6502VH6327XTSA1 PIN Diode, 100mA, 30V, 2-Pin SC-79 Infineon Single Band Switching 1 100mA 30V 80ns 1V SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAR66E6327HTSA1 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23 Infineon Series Surge Protection Device 2 200mA 150V 0.7µs 1.2V SOT-23 3 0.9pF 1.8 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BAR6402VH6327XTSA1 PIN Diode, 100mA, 150V, 2-Pin SC-79 MF, VHF, UHF Infineon Single - 1 100mA 150V 1550ns 1.1V SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAR6305E6327HTSA1 Dual Common Cathode PIN Diode, 100mA, 50V, 3-Pin SOT-23 Infineon Common Cathode Switch 2 100mA 50V 75ns 1.2V SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V, 2-Pin SC-79 Infineon Single - 1 100mA 50V 75ns 1.2V SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAT1804E6327HTSA1 Dual Series PIN Diode, 100mA, 35V, 3-Pin SOT-23 Infineon Series Switch 2 100mA 35V 120ns 1.2V SOT-23 3 1pF 0.7 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BAR6304WH6327XTSA1 Dual Series PIN Diode, 100mA, 50V, 3-Pin SOT-323 (SC-70) Infineon Series High Speed Switching 2 100mA 50V 75ns 1.2V SOT-323 (SC-70) 3 0.3pF 2 Ω@ 5 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR141E6327HTSA1 Dual Series PIN Diode, 140mA, 100V, 3-Pin SOT-23 Infineon Series RF Attenuator, RF Switch 2 140mA 100V 1000ns 1.25V SOT-23 3 0.5pF 12 Ω @ 10 mA 2.9 x 1.3 x 1.15mm 1.15mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BA592E6327HTSA1 PIN Diode, 100mA, 35V, 2-Pin SOD-323 Infineon Single Band Switching 1 100mA 35V 120ns 1V SOD-323 2 1.4pF 0.7 Ω@ 3 mA 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm 1.25mm +125 °C -55 °C
Infineon BAR6403WE6327HTSA1 PIN Diode, 100mA, 150V, 2-Pin SOD-323 MF, VHF, UHF Infineon Single - 1 100mA 150V 1550ns 1.1V SOD-323 2 0.35pF 1.35 Ω@ 100 mA 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm 1.25mm +125 °C -55 °C
Infineon BA592E6433HTMA1 PIN Diode, 100mA, 35V, 3-Pin SOD-323
  • £ 0.08
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon Single TV, VTR Tuners 1 100mA 35V 120ns 1V SOD-323 3 1.4pF 0.5 Ω@ 10 mA 1.7 x 1.25 x 0.85mm 0.85mm 1.7mm 1.25mm +125 °C -55 °C
Infineon BA89202VH6327XTSA1 PIN Diode, 100mA, 35V, 2-Pin SC-79 Infineon Single TV, VTR Tuners 1 100mA 35V 120ns 1V SC-79 2 1.4pF 0.5 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
Infineon BAR141E6327HTSA1 Dual Series PIN Diode, 140mA, 100V, 3-Pin SOT-23 Infineon Series RF Attenuator, RF Switch 2 140mA 100V 1000ns 1.25V SOT-23 3 0.5pF 12 Ω @ 10 mA 2.9 x 1.3 x 1.15mm 1.15mm 2.9mm 1.3mm +125 °C -55 °C
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
You are viewing 1 - 20 of 34 results