infineon Microcontrollers

You are viewing 1 - 20 of 84 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage Instruction Set Architecture Program Memory Type Dimensions ADCs Pulse Width Modulation Timers Length Width Height Data Rate PWM Channels Number of Timers PWM Resolution Timer Resolution ADC Resolution Number of I2C Channels Number of UART Channels Maximum Operating Temperature Number of ADC Units Number of USART Channels Number of LIN Channels Number of CAN Channels Minimum Operating Temperature Number of Ethernet Channels Maximum Number of Ethernet Channels Number of PCI Channels
Infineon XMC4500F144K1024ACXQMA1, 32bit ARM Cortex M4 MCU, 120MHz, 1.024 MB Flash, 144-Pin LQFP
  • £ 11.59
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Infineon XMC4000 LQFP Surface Mount 144 ARM Cortex M4 32bit 1.024 MB 120MHz 160 kB 1 - 8 - 1.3 V, 3.3 V - Flash 10 x 10 x 1.3mm 4 (8 x 12 bit) - - 10mm 10mm 1.3mm 1Mbps - 4 - - 12bit - - +125 °C 4 - - - -40 °C - 1 -
Infineon XMC1202T016X0032ABXUMA1, 32bit ARM Cortex M0 Microcontroller, 66.4MHz, 32 kB Flash, 16-Pin TSSOP Infineon XMC1000 TSSOP Surface Mount 16 ARM Cortex M0 32bit 32 kB 66.4MHz 16 kB 0 - 11 - 1.8 → 5.5 V - Flash 5 x 4.4 x 1mm 1 (11 x 12 bit) - - 5mm 4.4mm 1mm 400kbps - 4 - - 12bit - - +105 °C 1 - - - -40 °C - 0 -
Infineon XMC1404Q064X0200AAXUMA1, 32bit Cortex-M0 Microcontroller, 48MHz, 200 kB Flash, 64-Pin VQFN Infineon XMC1000 VQFN Surface Mount 64 Cortex-M0 32bit 200 kB 48MHz 16 kB 0 0 12 - 1.8 → 5.5 V ARM Flash 8 x 8 x 0.85mm 1 (12 x 12 bit) - 1(16 x 16 bit) 8mm 8mm 0.85mm - - 1 - 16bit 12bit - - +105 °C 1 - - - -40 °C - - -
Infineon XMC1100T016F0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, 66.4MHz, 64 kB Flash, 16-Pin TSSOP Infineon XMC1000 TSSOP Surface Mount 16 ARM Cortex M0 32bit 64 kB 66.4MHz 16 kB 0 - 6 - 1.8 → 5.5 V - Flash 5 x 4.4 x 1mm 1 (6 x 12 bit) - - 5mm 4.4mm 1mm 400kbps - 4 - - 12bit - - +85 °C 1 - - - -40 °C - 0 -
Infineon XMC1100T016X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, 32MHz, 64 kB Flash, 16-Pin TSSOP Infineon XMC1100 TSSOP Surface Mount 16 ARM Cortex M0 32bit 64 kB 32MHz 16 kB 0 0 6 - 1.8 → 5.5 V MCU Flash 5 x 4.4 x 1mm 1 (6 x 12 bit) - 4 x 16 bit 5mm 4.4mm 1mm - - 4 - 16bit 12bit - - +115 °C 1 - - - -40 °C - 0 -
Infineon XMC1301T038F0032ABXUMA1, 32bit ARM Cortex M0 Microcontroller, 66.4MHz, 32 kB Flash, 38-Pin TSSOP Infineon XMC1000 TSSOP Surface Mount 38 ARM Cortex M0 32bit 32 kB 66.4MHz 16 kB 0 - 16 - 1.8 → 5.5 V - Flash 9.7 x 4.4 x 0.9mm 1 (16 x 12 bit) - - 9.7mm 4.4mm 0.9mm 400kbps - 4 - - 12bit - - +85 °C 1 - - - -40 °C - 0 -
Infineon XMC1401F064F0128AAXUMA1, 32bit Cortex-M0 Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP Infineon XMC1000 LQFP Surface Mount 64 Cortex-M0 32bit 64 kB 48MHz 16 kB 0 0 12 - 1.8 → 5.5 V ARM Flash 10 x 10 x 1.4mm 1 (12 x 12 bit) - 1(16 x 16 bit) 10mm 10mm 1.4mm - - 1 - 16bit 12bit - - +105 °C 1 - - - -40 °C - - -
Infineon XMC1202T028X0032ABXUMA1, 32bit ARM Cortex M0 Microcontroller, 66.4MHz, 32 kB Flash, 28-Pin TSSOP Infineon XMC1000 TSSOP Surface Mount 28 ARM Cortex M0 32bit 32 kB 66.4MHz 16 kB 0 - 14 - 1.8 → 5.5 V - Flash 9.7 x 4.4 x 0.9mm 1 (14 x 12 bit) - - 9.7mm 4.4mm 0.9mm 400kbps - 4 - - 12bit - - +105 °C 1 - - - -40 °C - 0 -
Infineon XMC1404F064X0200AAXUMA1, 32bit Cortex-M0 Microcontroller, 48MHz, 200 kB Flash, 64-Pin LQFP Infineon XMC1000 LQFP Surface Mount 64 Cortex-M0 32bit 200 kB 48MHz 16 kB 0 0 12 - 1.8 → 5.5 V ARM Flash 10 x 10 x 1.4mm 1 (12 x 12 bit) - 1(16 x 16 bit) 10mm 10mm 1.4mm - - 1 - 16bit 12bit - - +105 °C 1 - - - -40 °C - - -
Infineon XE164F96F80LACFXUMA1, 16bit C166 Microcontroller, 80MHz, 768 kB Flash, 100-Pin LQFP Infineon XE166 LQFP Surface Mount 100 C166 16bit 768 kB 80MHz 64 kB 0 - 16 - 1.4 → 1.6 V CISC, DSP, RISC Flash 14 x 14 x 1.4mm 2 (16 x 10 bit) - 2 x 16 bit 14mm 14mm 1.4mm 1Mbps - 2 - 16bit 10bit - - +125 °C 2 - - - -40 °C - - -
Infineon XE167F96F80LACFXUMA1, 16bit C166S V2 Microcontroller, 80MHz, 768 kB Flash, 144-Pin LQFP Infineon XC166 LQFP Surface Mount 144 C166S V2 16bit 768 kB 80MHz 64 (PSRAM) kB 0 0 24 - 3 → 5.5 V CISC, DSP, RISC Flash 20 x 20 x 1.4mm 1 (16 x 10/8 bit), 1 (8 x 10/8 bit) - 2 x 16 bit 20mm 20mm 1.4mm 1Mbps - 2 - 16bit 8 bit, 10 bit - - +85 °C 2 - - - -40 °C - - -
Infineon XE167FM72F80LRABKXUMA1, 16bit C166 Microcontroller, 100MHz, 576 kB Flash, 144-Pin LQFP Infineon XE166 LQFP Surface Mount 144 C166 16bit 576 kB 100MHz 16 (DSRAM) kB, 32 (PSRAM) kB 0 - 34 - 1.5 V CISC, DSP, RISC Flash 20 x 20 x 1.4mm 2 (34 x 10 bit) - 2 x 16 bit 20mm 20mm 1.4mm 1Mbps - 2 - 16bit 10bit - - +125 °C 2 - - - -40 °C - - -
Infineon XC886C8FFA5VACKXUMA1, 8bit 8051 Microcontroller, 24MHz, 32 kB Flash, 48-Pin TQFP Infineon XC866 TQFP Surface Mount 48 8051 8bit 32 kB 24MHz 15 kB, 256 B 0 1 8 0 2.3 → 5.5 V CISC Flash 7 x 7 x 1mm 8 x 10 bit 1(16 bit) (CCU6) 4 x 16 bit 7mm 7mm 1mm - - 4 16bit 16bit 10bit 0 2 +125 °C 1 0 0 1 -40 °C 0 0 0
Infineon XE164FM72F80LRABKXUMA1, 16bit C166 Microcontroller, 80MHz, 100-Pin LQFP Infineon XE166 LQFP Surface Mount 100 C166 16bit - 80MHz - 0 - 16 - 1.4 → 1.6 V CISC, DSP, RISC - 14 x 14 x 1.4mm 2 (16 x 10 bit) - 2 x 16 bit 14mm 14mm 1.4mm 1Mbps - 2 - 16bit 10bit - - +125 °C 2 - - - -40 °C - - -
Infineon XC8664FRIBEFXUMA1, 8bit 8051 Microcontroller, 26.7MHz, 12 kB, 4 kB Flash, 38-Pin TSSOP Infineon XC866 TSSOP Surface Mount 38 8051 8bit 12 Kb, 4 Kb 26.7MHz 256 B, 512 B 0 1 8 0 4.5 → 5.5 V CISC Flash 9.7 x 4.4 x 0.9mm 8 x 10 bit 1(16 bit) (CCU6) 3 x 16 bit 9.7mm 4.4mm 0.9mm - - 3 16bit 16bit 10bit 0 1 +85 °C 1 0 0 0 -40 °C 0 - 0
Infineon XMC4300F100K256AAXQMA1 ARM Cortex M4 MCU, 144MHz, 256 kB Flash, 100-Pin LFQFP Infineon XMC4300 LFQFP Surface Mount 100 ARM Cortex M4 - 256 kB 144MHz 128 kB 1 - 8 - - - Flash 14 x 14 x 1.5mm 2 (8 x 12 bit) - (1 x 16/64 bit), (2 x 16/64 bit) 14mm 14mm 1.5mm - - 3 - 16 bit, 64 bit 12bit - - +125 °C 2 - - - - - 1 -
Infineon XMC4700F100K2048AAXQMA1, 32bit ARM Cortex M4 MCU, 144MHz, 2.048 MB Flash, 100-Pin LQFP Infineon XMC4000 LQFP Surface Mount 100 ARM Cortex M4 32bit 2.048 MB 144MHz 352 kB 1 - 8 - 1.3 V, 3.3 V - Flash 14 x 14 x 1.5mm 4 (8 x 12 bit) - - 14mm 14mm 1.5mm - - - - - 12bit - - +125 °C 4 - - - -40 °C - 1 -
Infineon XMC4500F144K1024ACXQMA1, 32bit ARM Cortex M4 MCU, 120MHz, 1.024 MB Flash, 144-Pin LQFP Infineon XMC4000 LQFP Surface Mount 144 ARM Cortex M4 32bit 1.024 MB 120MHz 160 kB 1 - 8 - 1.3 V, 3.3 V - Flash 10 x 10 x 1.3mm 4 (8 x 12 bit) - - 10mm 10mm 1.3mm 1Mbps - 4 - - 12bit - - +125 °C 4 - - - -40 °C - 1 -
Infineon XE167F96F66LACFXUMA1, 16 bit, 32 bit C166S V2 Microcontroller, 66MHz, 768 kB Flash, 144-Pin LQFP Infineon XE166 LQFP Surface Mount 144 C166S V2 16 bit, 32 bit 768 kB 66MHz 82 kB 0 3 24 6 3 to 5.5 V CISC, DSP, RISC Flash 20 x 20 x 1.5mm 2(24 x 10 bit) 1(4 Channel), 2(16 Channel) (CCU) 5 x 16 bit (GPT) 20mm 20mm 1.5mm - 20 5 - 16bit 10bit 6 6 +85 °C 2 0 6 5 -40 °C 0 0 0
Infineon XMC4500F144F768ACXQMA1, 32bit ARM Cortex M4 MCU, 120MHz, 768 kB Flash, 144-Pin LQFP Infineon XMC4000 LQFP Surface Mount 144 ARM Cortex M4 32bit 768 kB 120MHz 160 kB 1 - 32 2 3.3 V ARM Flash 20 x 20 x 1.4mm 4 (8 x 12 bit) - 26 20mm 20mm 1.4mm - - 26 - - 12bit 1 1 +85 °C 4 - 1 1 -40 °C 1 1 -
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
You are viewing 1 - 20 of 84 results