infineon Low Dropout Voltage Regulators

You are viewing 1 - 20 of 125 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
Infineon TLE42632ESXUMA1, LDO Regulator, 180mA, 5 V 8-Pin, DSO Infineon 5 V Fixed DSO 180mA Surface Mount -42 V 45 V 8 1 Positive - - -40 °C +150 °C 4.9 x 3.9 x 1.6mm 25 mV 25 mV 1.6mm 3.9mm 4.9mm -
Infineon TLE4268GSXUMA1, LDO Regulator, 250mA, 5 V 20-Pin, PG-DSO-8-16 Infineon 5 V Fixed PG-DSO-8-16 250mA Surface Mount - 45 V 20 1 Positive - - -40 °C +150 °C 12.8 x 7.6 x 2.45mm 30 mV 30 mV 2.45mm 7.6mm 12.8mm -
Infineon TLE42754DATMA1, LDO Regulator, 450mA, 5 V 5-Pin DPAK Infineon 5 V Fixed TO-252 450mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C +150 °C 6.5 x 7.22 x 2.3mm -15 mV 15 mV 2.3mm 7.22mm 6.5mm -
Infineon TLE4275DV33ATMA1, LDO Regulator, 400mA, 3.3 V 5-Pin DPAK Infineon 3.3 V Fixed TO-252 400mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C +150 °C 6.5 x 7.22 x 2.3mm -15 mV 15 mV 2.3mm 7.22mm 6.5mm -
Infineon TLE4473GV552AUMA1, 4 LDO Regulator, 300mA, 5 V, 25mV 12-Pin, DSO-12-11 Infineon 5 V Fixed DSO-12-11 300mA Surface Mount 5.6 V 42 V 12 4 Positive 500µA 25mV -40 °C +150 °C 7.8 x 7.5 x 2.6mm 50 mV 20 mV 2.6mm 7.5mm 7.8mm -
LDO Regulator +5V 2% 120mA SOT223 Infineon 4.9 → 5.1 V Fixed SOT-223 120mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 150mA - -40 °C +150 °C 6.5 x 3.5 x 1.6mm 40 mV 30 mV 1.6mm 3.5mm 6.5mm -
Infineon TLE42502GHTSA1, LDO Tracking Regulator, 50mA Tracking, 0.5%, 4 → 40 Vin 5-Pin, SCT595 Infineon - Tracking SCT595 50mA Surface Mount 4 V 40 V 5 1 Positive 200µA 0.5% -40 °C +150 °C 2.9 x 1.6 x 1.1mm 15 mV 10 mV 1.1mm 1.6mm 2.9mm -
Infineon IFX20002MBV50HTSA1, LDO Regulator, 30mA, 5 V, 4%, 5.5 → 45 Vin 5-Pin, SCT-595 Infineon 5 V Fixed SCT-595 30mA Surface Mount 5.5 V 45 V 5 1 Positive 170µA 4% -40 °C +125 °C 2.9 x 1.6 x 1mm 50 mV 25 mV 1mm 1.6mm 2.9mm 2.5V
Infineon TLE42344GHTSA1, LDO Voltage Regulator, 100mA, 5 V, 2%, 5.5 → 45 Vin 3-Pin, SOT-223 Infineon 5 V Fixed SOT-223 100mA Surface Mount 5.5 V 45 V 3 - Positive 400µA 2% -40 °C +150 °C - - - - - - -
Infineon IFX1117MEV33HTMA1, LDO Voltage Regulator, 800mA, 3.3 V, 2%, 4.5 → 20 Vin 3+Tab-Pin, SOT-223 Infineon 3.3 V Fixed SOT-223 800mA Surface Mount 4.5 V 20 V 3+Tab 1 Positive 5000µA 2% 0 °C +125 °C 6.5 x 3.5 x 1.6mm - - 1.6mm 3.5mm 6.5mm -
Infineon IFX1117MEVHTMA1, LDO Regulator, 1A Adjustable, 3.23 → 3.365 V 3+Tab-Pin, SOT-223 Infineon 3.23 → 3.365 V Adjustable SOT-223 1A Surface Mount 3.23 V 15 V 3+Tab 1 Positive - - 0 °C +125 °C 6.5 x 3.5 x 1.6mm 10 mV 6 mV 1.6mm 3.5mm 6.5mm 1.22 → 1.27V
Infineon IFX20001MBV33HTSA1, LDO Voltage Regulator, 30mA, 3.3 V, 4%, 4 → 45 Vin 5-Pin, SCT595 Infineon 3.3 V Fixed SCT595 30mA Surface Mount 4 V 45 V 5 - Positive 110µA 4% -40 °C +125 °C - - - - - - -
Infineon IFX25401TEVATMA1, LDO Voltage Regulator, 400mA Adjustable, 2.5 → 20 V, ±2% 5-Pin DPAK Infineon 2.5 → 20 V Adjustable TO-252 400mA Surface Mount 4.5 V 40 V 5 1 Positive 220µA ±2% -40 °C +125 °C 6.5 x 6.22 x 2.3mm 35 mV 25 mV 2.3mm 6.22mm 6.5mm 2.5V
Infineon TLE4251DATMA1, LDO Tracking Regulator, 800mA Adjustable, -2 → 45 V, 0.5% 5-Pin DPAK Infineon -2 → 45 V Adjustable TO-252 800mA Surface Mount 4 V 40 V 5 1 Positive 2µA 0.5% -40 °C +150 °C 6.5 x 6.22 x 2.3mm 35 mV 25 mV 2.3mm 6.22mm 6.5mm -
Infineon IFX27001TFVATMA1, LDO Regulator, 1A Adjustable, 1.25 → 38 V 3-Pin DPAK Infineon 1.25 → 38 V Adjustable TO-252 1A Surface Mount 3.2 V 40 V 3 1 Positive - - -40 °C +125 °C 6.5 x 7.22 x 2.3mm 0.5 % 1.5 % 2.3mm 7.22mm 6.5mm 1.2 → 1.3V
Infineon IFX20001MBV50HTSA1, LDO Voltage Regulator, 30mA, 5 V, 4%, 5.5 → 45 Vin 5-Pin, SCT595 Infineon 5 V Fixed SCT595 30mA Surface Mount 5.5 V 45 V 5 - Positive 110µA 4% -40 °C +125 °C - - - - - - -
Infineon TLE4295GV50HTSA1, LDO Voltage Regulator, 30mA, 5 V, 4%, 3.5 → 45 Vin 5-Pin, SCT595 Infineon 5 V Fixed SCT595 30mA Surface Mount 3.5 V 45 V 5 1 Positive 200µA 4% -40 °C +150 °C 2.9 x 1.6 x 1.1mm 30 mV 30 mV 1.1mm 1.6mm 2.9mm -
Infineon TLE4294GV50HTSA1, LDO Regulator, 30mA, 5 V, 4%, 5.5 → 45 Vin 4+Tab-Pin, SCT-595 Infineon 5 V Fixed SCT-595 30mA Surface Mount 5.5 V 45 V 4+Tab 1 Positive - 4% -40 °C +150 °C 2.9 x 1.6 x 1mm 30 mV 30 mV 1mm 1.6mm 2.9mm -
Infineon TLE4284DVATMA1, LDO Regulator, 1A Adjustable, -0.3 to 40 Vin 3-Pin DPAK Infineon - Adjustable TO-252 1A Surface Mount -0.3 V 40 V 3 1 Positive - - -40 °C +150 °C 6.5 x 2.3 x 7.22mm 0.5 % 1.5 % 6.22mm 2.3mm 6.5mm 1.25V
Infineon TLE4296GV50HTSA1, LDO Regulator, 30mA, 5 V, 4%, 4 → 45 Vin 4+Tab-Pin, SCT-595 Infineon 5 V Fixed SCT-595 30mA Surface Mount 4 V 45 V 4+Tab 1 Positive 5µA 4% -40 °C +150 °C 2.9 x 1.6 x 1mm 20 mV 20 mV 1mm 1.6mm 2.9mm -
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
You are viewing 1 - 20 of 125 results