infineon Linear Voltage Regulators

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Height Load Regulation Width Quiescent Current Line Regulation Length Reference Voltage Dropout Voltage Measurement Current Accuracy
Infineon TLE4285GHTSA1 Linear Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 -40 °C +150 °C 1 Positive TLE4285 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 1mm 10 mV 1.6mm 150µA 10 mV 2.9mm - 10 mA 4%
Infineon IFX27001TFV50ATMA1 Linear Voltage Regulator, 1A, 5 V, ±3% 3-Pin DPAK Infineon 5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 -40 °C +125 °C 1 Positive IFX27xxx 6.5 x 6.22 x 2.3mm 1.4 V @ 1 A 2.3mm 24 mV 6.22mm 800mA 75 mV 6.5mm 1.25V 1 A ±3%
Infineon TLE4285GHTSA1 Linear Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 -40 °C +150 °C 1 Positive TLE4285 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 1mm 10 mV 1.6mm 150µA 10 mV 2.9mm - 10 mA 4%
Infineon TLE4286GHTSA1 Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 -40 °C +150 °C 1 Positive TLE4286 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 1mm 10 mV 1.6mm 100µA 10 mV 2.9mm - 10 mA 4%
Infineon IFX27001TFV50ATMA1 Linear Voltage Regulator, 1A, 5 V, ±3% 3-Pin DPAK Infineon 5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 -40 °C +125 °C 1 Positive IFX27xxx 6.5 x 6.22 x 2.3mm 1.4 V @ 1 A 2.3mm 24 mV 6.22mm 800mA 75 mV 6.5mm 1.25V 1 A ±3%
Infineon IFX7805ABTCATMA1 Linear Voltage Regulator, 10mA, 5 V 3-Pin D2PAK Infineon 5 V 10mA D2PAK (TO-263) Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78xx 10 x 9.25 x 4.4mm 2 V @ 1 A 4.4mm 15 mV 9.25mm 6mA 10 mV 10mm - 1 A -
Infineon IFX7805ABTFATMA1 Linear Voltage Regulator, 10mA, 5 V 3-Pin DPAK Infineon 5 V 10mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78xx 6.5 x 6.22 x 2.3mm 2 V @ 1 A 2.3mm 15 mV 6.22mm 6mA 10 mV 6.5mm - 1 A -
Infineon IFX78M05ABTFATMA1 Linear Voltage Regulator, 500mA, 5 V 3-Pin DPAK Infineon 5 V 500mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78Mxx 6.5 x 6.22 x 2.3mm 2 V @ 500 mA 2.3mm 15 mV 6.22mm 6mA 10 mV 6.5mm - 500 mA -
Infineon TLE4286GHTSA1 Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 -40 °C +150 °C 1 Positive TLE4286 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 1mm 10 mV 1.6mm 100µA 10 mV 2.9mm - 10 mA 4%
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
You are viewing 1 - 9 of 9 results