infineon IGBTs

You are viewing 1 - 20 of 479 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Gate Capacitance Energy Rating Maximum Operating Temperature Minimum Operating Temperature
Infineon IGW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247 Infineon 50 A 1200 V ±20V 190 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1860pF 7mJ +150 °C -40 °C
Infineon IKW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247 Infineon 50 A 1200 V ±20V 190 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1860pF 7mJ +150 °C -40 °C
Infineon IRG4BC20KD-SPBF IGBT, 16 A 600 V, 3-Pin D2PAK (TO-263) Infineon 16 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm - - +150 °C -55 °C
Infineon IRG4BC20WPBF IGBT, 13 A 600 V, 3-Pin TO-220AB Infineon 13 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC30FDPBF IGBT, 31 A 600 V, 3-Pin TO-220AB Infineon 31 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC30FPBF IGBT, 31 A 600 V, 3-Pin TO-220AB Infineon 31 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC30UDPBF IGBT, 23 A 600 V, 3-Pin TO-220AB Infineon 23 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC30UPBF IGBT, 23 A 600 V, 3-Pin TO-220AB Infineon 23 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC30WPBF IGBT, 23 A 600 V, 3-Pin TO-220AB Infineon 23 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BC40WPBF IGBT, 40 A 600 V, 3-Pin TO-220AB Infineon 40 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4BH20K-SPBF IGBT, 11 A 1200 V, 3-Pin D2PAK (TO-263) Infineon 11 A 1200 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm - - +150 °C -55 °C
Infineon IRG4IBC20KDPBF IGBT, 11.5 A 600 V, 3-Pin TO-220 Infineon 11.5 A 600 V ±20V - - TO-220 Through Hole N 3 - Single 10.67mm 4.83mm 9.02mm 10.67 x 4.83 x 9.02mm - - +150 °C -55 °C
Infineon IRG4PC30FPBF IGBT, 31 A 600 V, 3-Pin TO-247AC Infineon 31 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IRG4PC30UPBF IGBT, 23 A 600 V, 3-Pin TO-247AC Infineon 23 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IRG4PH40UPBF IGBT, 41 A 1200 V, 3-Pin TO-247AC Infineon 41 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC Infineon 96 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +175 °C -55 °C
Infineon IGW75N60H3FKSA1 IGBT, 75 A 600 V, 3-Pin TO-247 Infineon 75 A 600 V ±20V 428 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 4620pF 6.2mJ +175 °C -40 °C
Infineon IKP15N60TXKSA1 IGBT, 26 A 600 V, 3-Pin TO-220 Infineon 26 A 600 V ±20V 130 W - TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm 10.36 x 4.57 x 15.95mm 860pF 0.81mJ +175 °C -40 °C
Infineon IRG4BC20KDSTRLP IGBT, 16 A 600 V, 3-Pin D2PAK (TO-263) Infineon 16 A 600 V ±20V 60 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 11.3mm 4.83mm 10.67 x 11.3 x 4.83mm - 0.96mJ +150 °C -55 °C
Infineon IGW50N65F5FKSA1 IGBT, 50 A 650 V, 3-Pin TO-247 Infineon 50 A 650 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 3000pF 0.65mJ +175 °C -40 °C
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
You are viewing 1 - 20 of 479 results