infineon IGBT Modules

You are viewing 1 - 20 of 175 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
Infineon FS25R12W1T4B11BOMA1, AG-EASY1B-1 3 Phase Bridge IGBT Module, 45 A max, 1200 V, Panel Mount
  • £ 35.86
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Infineon 3 Phase Bridge 3 Phase 45 A 1200 V ±20V Panel Mount AG-EASY1B-1 - - 205 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Infineon FS35R12W1T4B11BOMA1, AG-EASY1B-1 3 Phase Bridge IGBT Module, 65 A max, 1200 V, Panel Mount
  • £ 37.99
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Infineon 3 Phase Bridge 3 Phase 65 A 1200 V ±20V Panel Mount AG-EASY1B-1 - - 225 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Infineon FS75R07W2E3B11ABOMA1, EASY2B Common Collector IGBT Module, 95 A max, 650 V, PCB Mount Infineon Common Collector 3 Phase 95 A 650 V ±20V PCB Mount EASY2B 37 1MHz 275 W 56.7 x 48 x 12mm 12mm 56.7mm +150 °C 48mm -40 °C
Infineon FS75R12KT4B15BOSA1, ECONO2 3 Phase Bridge IGBT Module, 75 A max, 1200 V, PCB Mount Infineon 3 Phase Bridge 3 Phase 75 A 1200 V ±20V PCB Mount ECONO2 28 1MHz 385 W 107.5 x 45 x 17mm 17mm 107.5mm +150 °C 45mm -40 °C
Infineon FS150R12KT4BOSA1, EconoPACK 3 3 Phase Bridge IGBT Transistor Module, 150 A max, 1200 V, Surface Mount Infineon 3 Phase Bridge 3 Phase 150 A 1200 V ±20V Surface Mount EconoPACK 3 35 - 750 W 122 x 62 x 17mm 17mm 122mm +150 °C 62mm -40 °C
Infineon FS15R12VT3BOMA1, EASY750 3 Phase Bridge IGBT Module, 24 A max, 1200 V, PCB Mount Infineon 3 Phase Bridge 3 Phase 24 A 1200 V ±20V PCB Mount EASY750 11 1MHz 86 W 32.4 x 25.4 x 12mm 12mm 32.4mm +125 °C 25.4mm -40 °C
Infineon FZ400R12KE3HOSA1, 62MM Module IGBT Module, 650 A max, 1200 V, Panel Mount Infineon Single Single 650 A 1200 V ±20V Panel Mount 62MM Module 5 1MHz 2.25 kW 106.4 x 61.4 x 36.5mm 36.5mm 106.4mm +125 °C 61.4mm -40 °C
Infineon FS50R12KT4B15BOSA1, ECONO2 3 Phase Bridge IGBT Module, 50 A max, 1200 V, PCB Mount Infineon 3 Phase Bridge 3 Phase 50 A 1200 V ±20V PCB Mount ECONO2 28 1MHz 280 W 107.5 x 45 x 17mm 17mm 107.5mm +150 °C 45mm -40 °C
Infineon FF150R12RT4HOSA1, AG-34MM-1 Series IGBT Module, 150 A max, 1200 V, Panel Mount Infineon Series Series 150 A 1200 V ±20V Panel Mount AG-34MM-1 - - 790 W 94 x 34 x 30.2mm 30.2mm 94mm +150 °C 34mm -40 °C
Infineon FS20R06W1E3B11BOMA1, EASY1B Common Collector IGBT Module, 35 A max, 600 V, PCB Mount Infineon Common Collector 3 Phase 35 A 600 V ±20V PCB Mount EASY1B 22 1MHz 135 W 48 x 33.8 x 12mm 12mm 48mm +150 °C 33.8mm -40 °C
Infineon FS25R12W1T4B11BOMA1, AG-EASY1B-1 3 Phase Bridge IGBT Module, 45 A max, 1200 V, Panel Mount Infineon 3 Phase Bridge 3 Phase 45 A 1200 V ±20V Panel Mount AG-EASY1B-1 - - 205 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Infineon FF150R12KE3GB2HOSA1, 62MM Module Series IGBT Module, 225 A max, 1200 V, Panel Mount Infineon Series Series 225 A 1200 V ±20V Panel Mount 62MM Module 7 1MHz 780 W 106.4 x 61.4 x 29mm 29mm 106.4mm +125 °C 61.4mm -40 °C
Infineon FP06R12W1T4B3BOMA1, EASY1B Common Collector IGBT Module, 12 A max, 1200 V, PCB Mount Infineon Common Collector 3 Phase 12 A 1200 V ±20V PCB Mount EASY1B 21 1MHz 94 W 48 x 33.8 x 12mm 12mm 48mm +150 °C 33.8mm -40 °C
Infineon BSM150GB60DLCHOSA1, 34MM Module Series IGBT Module, 180 A max, 600 V, Panel Mount Infineon Series Series 180 A 600 V ±20V Panel Mount 34MM Module 7 1MHz 595 W 94 x 34 x 30.5mm 30.5mm 94mm +125 °C 34mm -40 °C
Infineon FS30R06W1E3B11BOMA1, EASY1B Common Collector IGBT Module, 45 A max, 600 V, PCB Mount Infineon Common Collector 3 Phase 45 A 600 V ±20V PCB Mount EASY1B 22 1MHz 150 W 48 x 33.8 x 12mm 12mm 48mm +150 °C 33.8mm -40 °C
Infineon FF150R12YT3BOMA1, EASY2 Series IGBT Module, 200 A max, 1200 V, PCB Mount Infineon Series Series 200 A 1200 V ±20V PCB Mount EASY2 9 1MHz 625 W 55.9 x 39.6 x 17mm 17mm 55.9mm +125 °C 39.6mm -40 °C
Infineon FS35R12W1T4B11BOMA1, AG-EASY1B-1 3 Phase Bridge IGBT Module, 65 A max, 1200 V, Panel Mount Infineon 3 Phase Bridge 3 Phase 65 A 1200 V ±20V Panel Mount AG-EASY1B-1 - - 225 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Infineon FS150R12KE3BOSA1, AG-ECONO3-4 3 Phase Bridge IGBT Module, 200 A max, 1200 V, Panel Mount Infineon 3 Phase Bridge 3 Phase 200 A 1200 V ±20V Panel Mount AG-ECONO3-4 - - 700 W 122 x 62 x 17mm 17mm 122mm +125 °C 62mm -40 °C
Infineon FS200R12KT4RBOSA1, EconoPACK 3 3 Phase Bridge IGBT Transistor Module, 280 A max, 1200 V, Surface Mount Infineon 3 Phase Bridge 3 Phase 280 A 1200 V ±20V Surface Mount EconoPACK 3 35 - 1 kW 122 x 62 x 17mm 17mm 122mm +150 °C 62mm -40 °C
Infineon FS10R12VT3BOMA1, EASY750 3 Phase Bridge IGBT Module, 16 A max, 1200 V, PCB Mount Infineon 3 Phase Bridge 3 Phase 16 A 1200 V ±20V PCB Mount EASY750 11 1MHz 64 W 32.4 x 25.4 x 12mm 12mm 32.4mm +125 °C 25.4mm -40 °C
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
You are viewing 1 - 20 of 175 results