infineon Digital Transistors

You are viewing 1 - 20 of 100 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Configuration Dimensions Height Length Width Minimum Operating Temperature Maximum Operating Temperature
Infineon, BCR141E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 22 kΩ Surface Mount SOT-23 3 50 250 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR108E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 2.2 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V 5 V 0.047 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR198E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23
  • £ 0.06
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon PNP 1 100 mA 50 V 47 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR112WH6327XTSA1 NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70) Infineon NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-323 (SC-70) 3 20 250 mW Single 0.3 V 10 V 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR141SH6327XTSA1, Dual NPN Digital Transistor 50 V 22 kΩ, Ratio Of 1, 6-Pin SOT-363 Infineon NPN 2 - 50 V 22 kΩ Surface Mount SOT-363 (SC-88) 6 50 250 mW Isolated 0.3 V 10 V 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR133WH6327XTSA1 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70) Infineon NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-323 (SC-70) 3 30 250 mW Single 0.3 V - 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR158E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin SOT-23 Infineon PNP 1 100 mA 50 V 2.2 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V - 0.047 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR116E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V 5 V 0.1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR198WH6327XTSA1 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70) Infineon PNP 1 100 mA 50 V 47 kΩ Surface Mount SOT-323 (SC-70) 3 70 250 mW Single 0.3 V - 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR148SH6327XTSA1, Dual NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin SOT-363 Infineon NPN 2 100 mA 50 V 47 kΩ Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V - 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR191E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-23 Infineon PNP 1 100 mA 50 V 22 kΩ Surface Mount SOT-23 3 50 200 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR523E6433HTMA1 NPN Digital Transistor 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-23
  • £ 0.04
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon NPN 1 - 50 V 1 kΩ Surface Mount SOT-23 3 70 330 mW Single 0.0003 V 5 V 0.1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR135E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 70 - Single 0.3 V - 0.21 - 2.9 x 1.3 x 1mm 1mm 2.9mm 1.3mm -65 °C +150 °C
Infineon, BCR533E6327HTSA1 NPN Digital Transistor, 500 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23 Infineon NPN 1 500 mA 50 V 10 kΩ Surface Mount SOT-23 3 70 330 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR185SH6327XTSA1, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 6-Pin SOT-363 Infineon PNP 2 100 mA 50 V 10 kΩ Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V - 0.21 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR183SH6327XTSA1, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin SOT-363 Infineon PNP 2 100 mA 50 V 10 kΩ Surface Mount SOT-363 (SC-88) 6 30 250 mW Isolated 0.3 V - 1 - 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - +150 °C
Infineon, BCR555E6433HTMA1 PNP Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 0.22, 3-Pin SOT-23 Infineon PNP 1 500 mA 50 V 2.2 kΩ Surface Mount SOT-23 3 70 330 mW Single 0.3 V 5 V 0.22 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR185E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-23 Infineon PNP 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V 6 V 0.21 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR133E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 30 200 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
Infineon, BCR166E6327HTSA1 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23 Infineon PNP 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 70 200 mW Single 0.3 V 5 V 0.1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C
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
You are viewing 1 - 20 of 100 results