Infineon TLE6368G2AUMA1, Triple, Step Down DC-DC Power Supply Module, Selectable 36-Pin, DSO-36-26
|
|
Infineon |
5.4 V |
- |
6.05 V |
5.5 V |
60 V |
350 mA, 500 mA, 800 mA |
Step Down |
3 |
Selectable |
Surface Mount |
DSO-36-26 |
36 |
+150 °C |
-40 °C |
15.9 x 11 x 3.5mm |
425 kHz |
3.5mm |
50 mV |
15.9mm |
11mm |
- |
Infineon TLE73683EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36
|
|
Infineon |
4.9 V |
- |
5.1 V |
<4.5 V |
45 V |
700 mA, 800 mA |
Buck |
3 |
Selectable |
Surface Mount |
DSO-36 |
36 |
+150 °C |
-40 °C |
12.8 x 7.6 x 2.55mm |
425 kHz |
2.55mm |
120 mV/A |
12.8mm |
7.6mm |
5 mV/V |
Infineon TLE7368EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36
|
|
Infineon |
4.9 V |
- |
5.1 V |
<4.5 V |
45 V |
700 mA, 800 mA |
Buck |
3 |
Selectable |
Surface Mount |
DSO-36 |
36 |
+150 °C |
-40 °C |
12.8 x 7.6 x 2.55mm |
425 kHz |
2.55mm |
120 mV/A |
12.8mm |
7.6mm |
5 mV/V |
IR3883MTRPBF DC-DC Switching Regulator
|
|
Infineon |
- |
✔ |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
Infineon IFX91041EJV50XUMA1 Buck Converter, 4.8 → 5.2 V 8-Pin, DSO
|
|
Infineon |
4.8 V |
- |
5.2 V |
4.75 V |
45 V |
1.8A |
Step Down |
1 |
Fixed |
Surface Mount |
DSO |
8 |
+125 °C |
-40 °C |
5 x 4 x 1.45mm |
370 kHz |
1.45mm |
2 % |
5mm |
4mm |
- |
Infineon TLE7368EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable, 4.9 → 5.1 V 36-Pin, DSO-36
|
|
Infineon |
4.9 V |
- |
5.1 V |
<4.5 V |
45 V |
700 mA, 800 mA |
Buck |
3 |
Selectable |
Surface Mount |
DSO-36 |
36 |
+150 °C |
-40 °C |
12.8 x 7.6 x 2.55mm |
425 kHz |
2.55mm |
120 mV/A |
12.8mm |
7.6mm |
5 mV/V |
Infineon TLE73683EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable, 4.9 → 5.1 V 36-Pin, DSO-36
|
|
Infineon |
4.9 V |
- |
5.1 V |
<4.5 V |
45 V |
700 mA, 800 mA |
Buck |
3 |
Selectable |
Surface Mount |
DSO-36 |
36 |
+150 °C |
-40 °C |
12.8 x 7.6 x 2.55mm |
425 kHz |
2.55mm |
120 mV/A |
12.8mm |
7.6mm |
5 mV/V |
Infineon TLE6368G2AUMA1, Triple, Step Down DC-DC Power Supply Module, Selectable, 5.4 → 6.05 V 36-Pin, DSO-36-26
|
|
Infineon |
5.4 V |
- |
6.05 V |
5.5 V |
60 V |
350 mA, 500 mA, 800 mA |
Step Down |
3 |
Selectable |
Surface Mount |
DSO-36-26 |
36 |
+150 °C |
-40 °C |
15.9 x 11 x 3.5mm |
425 kHz |
3.5mm |
50 mV |
15.9mm |
11mm |
- |
IR3883MTRPBF DC-DC Switching Regulator
|
|
Infineon |
- |
✔ |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
- |
Infineon IFX91041EJV50XUMA1 Buck Converter 8-Pin, DSO
|
|
Infineon |
4.8 V |
- |
5.2 V |
4.75 V |
45 V |
1.8A |
Step Down |
1 |
Fixed |
Surface Mount |
DSO |
8 |
+125 °C |
-40 °C |
5 x 4 x 1.45mm |
370 kHz |
1.45mm |
2 % |
5mm |
4mm |
- |