infineon Darlington Pairs

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Maximum Power Dissipation Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature Base Current
Infineon,Trans BCV26E6327 Infineon PNP 500 mA 30 V 10 V SOT-23 Surface Mount 3 - Single 1 20000 1.5 V 40 V 1 V 10µA 360 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCV49H6327XTSA1 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-89 Infineon NPN 500 mA 60 V 10 V SOT-89 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 1 W 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm +150 °C - 100mA
Infineon BSP61H6327XTSA1 PNP Darlington Pair, 1 A 60 V HFE:2000, 3+Tab-Pin SOT-223 Infineon PNP 1 A 60 V 5 V SOT-223 Surface Mount 3+Tab - Single 1 2000 2.2 V 80 V 1.8 V 10µA 1.5 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C - 100mA
Infineon BSP60H6327XTSA1 PNP Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 1.5 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C - -
Infineon BCV47E6327HTSA1 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon NPN 500 mA 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 0.0001mA - 2.9 x 1.3 x 1mm 1mm 2.9mm 1.3mm +150 °C -65 °C -
Infineon BCV46E6327HTSA1 PNP Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon PNP 500 mA 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 360 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCV61BE6327HTSA1 Dual NPN Darlington Pair, 100 mA 30 V HFE:100, 4-Pin SOT-143 Infineon NPN 100 mA 30 V 6 V SOT-143 Surface Mount 4 - - 2 100 900 mV 30 V 600 mV 5µA 300 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCV26E6327HTSA1 PNP Darlington Transistor, 500 mA 30 V HFE:20000, 3-Pin SOT-23 Infineon PNP 500 mA 30 V 10 V SOT-23 Surface Mount 3 - Single 1 20000 1.5 V 40 V 1 V 10µA 360 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BSP50H6327XTSA1 NPN Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon NPN 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 1.5 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C - -
Infineon BCV47E6327HTSA1 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon NPN 500 mA 60 V 10 V SOT-23 Surface Mount 3 Single Single 1 2000 1.5 V - 1 V 0.01mA 360 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCV49H6327XTSA1 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-89 Infineon NPN 500 mA 60 V 10 V SOT-89 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 1 W 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm +150 °C - 100mA
Infineon BCV61BE6327HTSA1 Dual NPN Darlington Pair, 100 mA 30 V HFE:100, 4-Pin SOT-143 Infineon NPN 100 mA 30 V 6 V SOT-143 Surface Mount 4 - - 2 100 900 mV 30 V 600 mV 5µA 300 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BSP60H6327XTSA1 PNP Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 1.5 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C - -
Infineon BSP61H6327XTSA1 PNP Darlington Pair, 1 A 60 V HFE:2000, 3+Tab-Pin SOT-223 Infineon PNP 1 A 60 V 5 V SOT-223 Surface Mount 3+Tab - Single 1 2000 2.2 V 80 V 1.8 V 10µA 1.5 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C - 100mA
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
You are viewing 1 - 14 of 14 results