Infineon TLE62543GXUMA1, CAN Transceiver 125kBd 1-Channel CAN, 14-Pin PG-DSO
|
|
Infineon |
125kBd |
1 |
CAN |
Sleep, Standby |
10 mA |
Surface Mount |
PG-DSO |
14 |
8.75 x 4 x 1.47mm |
8.75mm |
4mm |
1.47mm |
5.25 V |
+150 °C |
4.75 V |
-40 °C |
Infineon TLE7250GXUMA1, CAN Transceiver 1MBps 1-Channel CAN, 8-Pin PG-DSO
|
|
Infineon |
1Mbps |
1 |
CAN |
Sleep, Standby |
6 mA |
Surface Mount |
PG-DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.75 V |
-40 °C |
Infineon TLE6251DSXUMA1, CAN Transceiver 1MBd 1-Channel ISO/DIS 11898, 8-Pin DSO
|
|
Infineon |
1MBd |
1 |
ISO/DIS 11898 |
Standby |
70 mA |
Surface Mount |
DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.75 V |
-40 °C |
Infineon TLE7250GVIOXUMA2, CAN Transceiver 1MBps 1-Channel CAN, 8-Pin PG-DSO
|
|
Infineon |
1Mbps |
1 |
CAN |
Sleep, Standby |
6 mA |
Surface Mount |
PG-DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.5 V |
-40 °C |
Infineon IFX1050GVIOXUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
70 mA |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+125 °C |
4.5 V |
-40 °C |
Infineon TLE72593GEXUMA3, LIN Transceiver 20kbps 1-Channel IEC 61000-4-2, ISO 17987-4, 8-Pin PG-DSO
|
|
Infineon |
20kbps |
1 |
IEC 61000-4-2, ISO 17987-4 |
Standby |
5 mA |
Surface Mount |
PG-DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
40 V |
+150 °C |
-0.3 V |
-40 °C |
Infineon TLE62582GXUMA1, LIN Transceiver 20kbps 1-Channel, 8-Pin SOIC
|
|
Infineon |
20kbps |
1 |
- |
Standby |
2 mA |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.65mm |
5mm |
4mm |
1.65mm |
5.5 V |
+150 °C |
4.5 V |
-40 °C |
Infineon TLE62513GXUMA1, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 14-Pin DSO
|
|
Infineon |
1Mbps |
1 |
ISO 11898-5 |
Sleep |
80 mA |
Surface Mount |
DSO |
14 |
8.75 x 4 x 1.5mm |
8.75mm |
4mm |
1.5mm |
18 V |
+150 °C |
5.5 V |
-40 °C |
Infineon TLE8250GXUMA1, CAN Transceiver 1MBps 1-Channel ISO 11898, ISO 11898-2, ISO 11898-5, 8-Pin PG-DSO
|
|
Infineon |
1Mbps |
1 |
ISO 11898, ISO 11898-2, ISO 11898-5 |
Standby |
70 mA |
Surface Mount |
PG-DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
6 V |
+150 °C |
-0.3 V |
-40 °C |
Infineon TLE62512GXUMA1, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 14-Pin DSO
|
|
Infineon |
1Mbps |
1 |
ISO 11898-5 |
Sleep |
80 mA |
Surface Mount |
DSO |
14 |
8.75 x 4 x 1.5mm |
8.75mm |
4mm |
1.5mm |
18 V |
+150 °C |
5.5 V |
-40 °C |
Infineon TLE62543GXUMA1, CAN Transceiver 125kBd 1-Channel CAN, 14-Pin PG-DSO
|
|
Infineon |
125kBd |
1 |
CAN |
Sleep, Standby |
10 mA |
Surface Mount |
PG-DSO |
14 |
8.75 x 4 x 1.47mm |
8.75mm |
4mm |
1.47mm |
5.25 V |
+150 °C |
4.75 V |
-40 °C |
Infineon IFX1050GXUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
70 mA |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+125 °C |
4.5 V |
-40 °C |
Infineon TLE7250GXUMA1, CAN Transceiver 1MBps 1-Channel CAN, 8-Pin PG-DSO
|
|
Infineon |
1Mbps |
1 |
CAN |
Sleep, Standby |
6 mA |
Surface Mount |
PG-DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.75 V |
-40 °C |
Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
- |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+160 °C |
4.5 V |
-40 °C |
Infineon TLE6250GXUMA1, CAN Transceiver 1MBd 1-Channel ISO/DIS 11898, 8-Pin DSO
|
|
Infineon |
1MBd |
1 |
ISO/DIS 11898 |
Standby |
70 mA |
Surface Mount |
DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.5 V |
-40 °C |
Infineon IFX1050GVIOXUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
70 mA |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+125 °C |
4.5 V |
-40 °C |
Infineon IFX1050GXUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
70 mA |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+125 °C |
4.5 V |
-40 °C |
Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd 1-Channel ISO 11898, 8-Pin SOIC
|
|
Infineon |
1MBd |
1 |
ISO 11898 |
Standby |
- |
Surface Mount |
SOIC |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+160 °C |
4.5 V |
-40 °C |
Infineon TLE6250GXUMA1, CAN Transceiver 1MBd 1-Channel ISO/DIS 11898, 8-Pin DSO
|
|
Infineon |
1MBd |
1 |
ISO/DIS 11898 |
Standby |
70 mA |
Surface Mount |
DSO |
8 |
5 x 4 x 1.45mm |
5mm |
4mm |
1.45mm |
5.5 V |
+150 °C |
4.5 V |
-40 °C |
Infineon TLE62512GXUMA1, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 14-Pin DSO
|
|
Infineon |
1Mbps |
1 |
ISO 11898-5 |
Sleep |
80 mA |
Surface Mount |
DSO |
14 |
8.75 x 4 x 1.5mm |
8.75mm |
4mm |
1.5mm |
18 V |
+150 °C |
5.5 V |
-40 °C |