infineon BJT & Bipolar Transistors

You are viewing 1 - 20 of 283 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Maximum Operating Temperature Minimum Operating Temperature Transistor Material
Infineon,Trans BC847BE6433
  • £ 0.02
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 50 V SOT-23 Surface Mount 330 mW 420 Single 50 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BC849CE6327 Infineon NPN 100 mA 30 V SOT-23 Surface Mount 330 mW 420 Single 30 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCW61CE6327 Infineon PNP 100 mA 32 V SOT-23 Surface Mount 330 mW 380 Single 32 V 5 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCX42E6327 Infineon PNP 800 mA 125 V SOT-23 Surface Mount 330 mW 63 Single 125 V 5 V 150 MHz 3 1 2.9 x 1.3 x 0.9mm 0.9 V 1.4 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCX70KE6327 Infineon NPN 100 mA 45 V SOT-23 Surface Mount 330 mW 380 Single 45 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT2907AE6327 Infineon PNP 600 mA 60 V SOT-23 Surface Mount 330 mW 100 Single 60 V 5 V 200 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 1.6 V 2.6 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT3904E6327 Infineon NPN 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 60 V 6 V 300 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.3 V 0.95 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT3906E6327 Infineon PNP 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 40 V 6 V 250 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.4 V 0.95 V 0.9mm 2.9mm 1.3mm +150 °C - -
Low Noise RF Transistor NPN 100mA SOT143 Infineon NPN 150 mA 12 V SOT-143 Surface Mount 700 mW 70 Single 20 V 2 V 7.5 GHz 4 1 2.9 x 1.3 x 0.9mm - - 0.9mm 2.9mm 1.3mm +150 °C -65 °C -
Low Noise RF Transistor NPN 12V SOT143 Infineon NPN 65 mA 12 V SOT-143 Surface Mount 250 mW 70 Single 20 V 2 V 8 GHz 4 1 2.9 x 1.3 x 0.9mm - - 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCW60DE6327HTSA1 NPN Bipolar Transistor, 100 mA, 32 V, 3-Pin SOT-23 Infineon NPN 100 mA 32 V SOT-23 Surface Mount 330 mW 380 Single 32 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCW66KHE6327HTSA1 NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23 Infineon NPN 800 mA 45 V SOT-23 Surface Mount 500 mW 40 Single 75 V 5 V 170 MHz 3 1 2.9 x 1.3 x 0.9mm 0.45 V 1.25 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BC817K40WH6327XTSA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323 Infineon NPN 500 mA 45 V SOT-323 (SC-70) Surface Mount 250 mW 40 Single 50 V 5 V 170 MHz 3 1 2 x 1.25 x 0.8mm 0.7 V 1.2 V 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC858AE6327HTSA1 PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin SOT-23 Infineon PNP 100 mA 30 V SOT-23 Surface Mount 300 mW 420 Single 30 V 5 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 650 mV 850 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCW68GE6327HTSA1 PNP Transistor, 800 mA, 45 V, 3-Pin SOT-23 Infineon PNP 800 mA 45 V SOT-23 Surface Mount 330 mW 630 Single 45 V 5 V 200 MHz 3 1 2.9 x 1.3 x 0.9mm 0.7 V 2 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BFS17PE6327HTSA1 NPN RF Bipolar Transistor, 25 mA, 15 V, 3-Pin SOT-23 Infineon NPN 25 mA 15 V SOT-23 Surface Mount 280 mW 40 Single 25 V 2.5 V 2.5 GHz 3 1 2.9 x 1.3 x 0.9mm 0.4 V - 0.9mm 2.9mm 1.3mm +150 °C -65 °C -
Infineon SMBT2907AE6327HTSA1 PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin SOT-23 Infineon PNP 600 mA 60 V SOT-23 Surface Mount 330 mW 100 Single 60 V 5 V 200 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 1.6 V 2.6 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCV62CE6327HTSA1 Dual PNP Current Mirror Transistor, 100 mA, 30 V, 4-Pin SOT-143 Infineon PNP 100 mA 30 V SOT-143 Surface Mount 300 mW 420 Current Mirror 30 V 6 V 250 MHz 4 2 2.9 x 1.3 x 0.9mm 650 mV 850 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BFR193WH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V, 3-Pin SOT-323 Infineon NPN 80 mA 12 V SOT-323 (SC-70) Surface Mount 580 mW 70 Single 20 V 2 V 8 GHz 3 1 2 x 1.25 x 0.8mm - - 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC849CE6327HTSA1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin SOT-23 Infineon NPN 100 mA 30 V SOT-23 Surface Mount 330 mW 420 Single 30 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - -
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
You are viewing 1 - 20 of 283 results