infineon Solid State Relays

You are viewing 1 - 20 of 57 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Number of Pins Minimum Control Voltage Package Type Maximum Control Voltage Input Current Type Switching Type Contact Configuration Maximum Input Current Terminal Type Isolation Voltage Output Device Package Style Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Number of Poles
MOSFET Photo Relay SPNO 60V 1/2A DIP6SMT Infineon - Surface Mount - - 6 - DIP - AC, DC - - 25 mA - 4000 Vrms MOSFET - - - - - - - - - - - - - - -
Infineon 2 A SPNO Solid State Relay, AC/DC, PCB Mount, MOSFET, 60 V Maximum Load Infineon 2 A PCB Mount 0 V 60 V - - - - - AC/DC SPNO - PCB Pin - MOSFET PDIP 2 ms 8.63 x 6.47 x 3.42mm 3.42mm 0 → 60V - 6.47mm 8.63mm - - - -40 → +85°C - - -
MOSFET Photo Relay SPNO 400V PDIP6 SMT Infineon - Surface Mount - - 6 - DIP - AC, DC - - 25 mA - 4000 Vrms MOSFET - - - - - - - - - - - - - - -
Infineon Solid State Relay, PCB Mount, MOSFET Infineon - PCB Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
MOSFET Photo Relay 20V 2.5/4.5A DIP6 SMT Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon 2 A SPNO Solid State Relay, AC/DC, PCB Mount, MOSFET, 60 V Maximum Load Infineon 2 A PCB Mount 0 V 60 V - - - - - AC/DC SPNO - PCB Pin - MOSFET PDIP 2 ms 8.63 x 6.47 x 3.42mm 3.42mm 0 → 60V - 6.47mm 8.63mm - - - -40 → +85°C - - -
Infineon 0.17 A DP-NO Solid State Relay, AC/DC, Surface Mount, MOSFET, 250 V Maximum Load Infineon 0.17 A Surface Mount 0 V 250 V - - - - - AC/DC DP-NO - PCB Pin - MOSFET SMT 3 ms 9.39 x 6.47 x 3.42mm 3.42mm 0 → 250V - 6.47mm 9.39mm - 1 μA - -40 → +85°C - - -
Infineon 0.12 A DPST Solid State Relay, AC/DC, Surface Mount, MOSFET, 400 V Maximum Load Infineon 0.12 A Surface Mount 0 V 400 V - - - - - AC/DC DPST - PCB Pin - MOSFET SMT 2 ms 9.39 x 6.47 x 3.42mm 3.42mm 0 → 400V - 6.47mm 9.39mm - 1 μA - -40 → +85°C - - -
Infineon 2 A SPNO Solid State Relay, AC/DC, Surface Mount, MOSFET, 60 V Maximum Load Infineon 2 A Surface Mount 0 V 60 V - - - - - AC/DC SPNO - PCB Pin - MOSFET SMT 2 ms 8.63 x 6.47 x 3.42mm 3.42mm 0 → 60V - 6.47mm 8.63mm - - - -40 → +85°C - - -
Infineon 50 mA dc SPNO Solid State Relay, Analogue, PCB Mount, MOSFET, 300 V ac/dc Maximum Load Infineon 50 mA dc PCB Mount - 300 V ac/dc - 0 V ac/dc - 300 V ac/dc - Analogue SPNO - PCB Pin - MOSFET DIP 60 μs 9.39 x 6.47 x 3.93mm 3.93mm Maximum of 300V ac/dc 0 → 300 V ac/dc 6.47mm 9.39mm 10¹¹ Off-State Resistance, 5 mA Input Sensitivity, Bounce-Free Operation, Solid-State Reliability 0.05 nA UL -40 → +85°C 2.2pF Photovoltaic 1
Infineon Solid State Relay, Surface Mount, MOSFET Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon 0.12 A DPST Solid State Relay, AC/DC, Surface Mount, MOSFET, 400 V Maximum Load Infineon 0.12 A Surface Mount 0 V 400 V - - - - - AC/DC DPST - PCB Pin - MOSFET SMT 2 ms 9.39 x 6.47 x 3.42mm 3.42mm 0 → 400V - 6.47mm 9.39mm - 1 μA - -40 → +85°C - - -
Infineon Solid State Relay, Surface Mount, MOSFET Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
MOSFET Photo Relay SPNO 250V PDIP6 SMT Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon 170 mA DPNO Solid State Relay, AC/DC, PCB Mount, MOSFET, 250 V ac/dc Maximum Load Infineon 170 mA PCB Mount - 250 V ac/dc - 0 V ac/dc - 250 V ac/dc - AC/DC DPNO - PCB Pin - MOSFET DIP 3 ms 9.39 x 6.47 x 3.42mm 3.42mm Maximum of 250V ac/dc 0 → 250 V ac/dc 6.47mm 9.39mm Bounce-Free Operation, HEXFET Power MOSFET Output, Linear AC/DC Operation, Solid-State Reliability 1 μA UL -40 → +85°C 50pF Photovoltaic 2
Infineon Solid State Relay, Surface Mount, MOSFET Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon 1 A dc SPNO Solid State Relay, AC/DC, Surface Mount, MOSFET, 60 V ac/dc Maximum Load Infineon 1 A dc Surface Mount - 60 V ac/dc - 0 V ac - 60 V ac - AC/DC SPNO - PCB Pin - MOSFET DIP 2 ms 9.39 x 6.47 x 4.18mm 4.18mm Maximum of 60V ac/dc 0 → 60 V ac 6.47mm 9.39mm Bounce-Free Operation, Solid-State Reliability - UL -40 → +85°C 150pF Photovoltaic 1
Infineon Solid State Relay, Surface Mount, MOSFET Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon Solid State Relay, PCB Mount, MOSFET Infineon - PCB Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
Infineon Solid State Relay, Surface Mount, MOSFET Infineon - Surface Mount - - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 57 results