Vishay Thyristors

You are viewing 1 - 20 of 138 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Diameter Maximum Operating Temperature Minimum Operating Temperature
Thyristor SCR 1.2KV 25A Vishay - - - - - - - - - - - - - - - - - - - -
Thyristor,10TTS08S 10A 800V Vishay - - - - - - - - - - - - - - - - - - - -
Vishay, VS-10TTS08-M3, Thyristor, 800V 6.5A, 15mA 3-Pin, TO-220AB Vishay 6.5A SCR TO-220AB 800V 140A Through Hole 15mA 1V 30mA 3 10.66mm 4.82mm 9.02mm 10.66 x 4.82 x 9.02mm 1.15V 0.05mA 800V - +125 °C -40 °C
Vishay, VS-16TTS08S-M3, Thyristor, 800V 10A, 60mA 3-Pin, D2PAK (TO-263) Vishay 10A SCR D2PAK (TO-263) 800V 200A Surface Mount 60mA 2V 100mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.4V 0.5mA 800V - +125 °C -40 °C
Vishay, VS-25TTS08STRL-M3, Thyristor, 800V 16A, 45mA 3-Pin, D2PAK (TO-263) Vishay 16A SCR D2PAK (TO-263) 800V 350A Surface Mount 45mA 2V 100mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.25V 0.5mA 800V - +125 °C -40 °C
Vishay, VS-16TTS12STRL-M3, Thyristor, 1200V 10A, 60mA 3-Pin, D2PAK (TO-263) Vishay 10A SCR D2PAK (TO-263) 1200V 200A Surface Mount 60mA 2V 100mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.4V 0.5mA 1200V - +125 °C -40 °C
Vishay, VS-30TPS08-M3, Thyristor, 800V 20A, 60mA 3-Pin, TO-247 Vishay 20A SCR TO-247 800V 300A Through Hole 60mA 2.5V 100mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm 1.3V 10mA 800V - +125 °C -40 °C
Vishay, VS-10TTS08STRL-M3, Thyristor, 800V 6.5A, 20mA 3-Pin, D2PAK (TO-263) Vishay 6.5A SCR D2PAK (TO-263) 800V 110A Surface Mount 20mA 1.2V 30mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.15V - - - +125 °C -40 °C
Vishay, VS-16TTS12S-M3, Thyristor, 1200V 10A, 60mA 3-Pin, D2PAK (TO-263) Vishay 10A SCR D2PAK (TO-263) 1200V 200A Surface Mount 60mA 2V 100mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.4V 0.5mA 1200V - +125 °C -40 °C
Vishay, VS-40TPS16-M3, Thyristor, 1600V 35A, 150mA 3-Pin, TO-247AC Vishay 35A SCR TO-247AC 1600V 600A Through Hole 150mA 2.5V 150mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm 1.85V 0.5mA 1600V - +125 °C -40 °C
Vishay, VS-50RIA100, Thyristor, 1000V 80A, 250mA 2-Pin, TO-65 Vishay 80A SCR TO-65 1000V 1490A Thread Mount 250mA 3.5V 200mA 2 19.2mm 17.35mm 42.5mm 19.2 x 17.35 x 42.5mm 1.6V 15mA 1000V - +125 °C -40 °C
Vishay, VS-25RIA120, Thyristor, 1200V 25A, 60mA 2-Pin, TO-48 Vishay 25A SCR TO-48 1200V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm - 1.7V 10mA 1200V - +125 °C -65 °C
Vishay, VS-T90RIA100, Thyristor, 1000V 90A, 120mA 3-Pin, D 55 Vishay 90A SCR D 55 1000V 1870A Panel Mount 120mA 2.5V 200mA 3 41mm 27mm 25mm 41 x 27 x 25mm 1.55V 0.1mA 1000V - +125 °C -40 °C
Vishay, VS-25RIA80, Thyristor, 800V 25A, 90mA 2-Pin, TO-208AA Vishay 25A SCR TO-208AA 800V 440A Thread Mount 90mA 3V 130mA 2 - 14.3mm 41.7mm 15.5 x 14.3 x 41.7mm 1.7V - - 15.5mm +125 °C -60 °C
Vishay, VS-22RIA100, Thyristor, 1000V 22A, 60mA 2-Pin, TO-48 Vishay 22A SCR TO-48 1000V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm - 1.7V 10mA 1000V - +125 °C -65 °C
Vishay, VS-16RIA60, Thyristor, 600V 16A, 60mA 2-Pin, TO-48 Vishay 16A SCR TO-48 600V 360A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm - 1.75V 10mA 600V - +125 °C -65 °C
Vishay, VS-80RIA80PBF, Thyristor, 800V 80A, 120mA 3-Pin, TO-94 Vishay 80A PCT TO-94 800V 1990A Thread Mount 120mA 2.5V 200mA 3 29.5mm 27mm 188mm 29.5 x 27 x 188mm 1.6V 15mA 800V - +125 °C -40 °C
Vishay, VS-30TPS12-M3, Thyristor, 1200V 20A, 45mA 3-Pin, TO-247AC Vishay 20A SCR TO-247AC 1200V 300A Through Hole 45mA 2V 100mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm 1.3V 0.5mA 1200V - +125 °C -40 °C
Vishay, VS-50RIA20, Thyristor, 200V 80A, 250mA 2-Pin, TO-65 Vishay 80A SCR TO-65 200V 1490A Thread Mount 250mA 3.5V 200mA 2 19.2mm 17.35mm 42.5mm 19.2 x 17.35 x 42.5mm 1.6V 15mA 1000V - +125 °C -40 °C
Vishay, VS-70TPS16PBF, Thyristor, 1600V 70A, 100mA 3-Pin, Super-247 Vishay 70A SCR Super-247 1600V 1400A Through Hole 100mA 1.5V 200mA 3 16.1mm - 20.8mm - 1.4V 1mA 1600V - +125 °C -40 °C
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
You are viewing 1 - 20 of 138 results