TE Connectivity Absolute Pressure Sensor ICs

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Operating Pressure Range Output Voltage Range Operating Supply Voltage Range Minimum Operating Supply Voltage Minimum Output Voltage Operating Temperature Range Minimum Operating Temperature
MS561101BA03-00, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
MS560702BA03-50, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
MS5837-02BA, Absolute Pressure Sensor, 1200mbar 0 → 3.6 V Output, 4-Pin TE Connectivity 10bar - Surface Mount - 4 3.3 x 3.3 x 2.65mm 3.3mm 3.3mm 2.65mm 1200mbar 3.6 V +85 °C 3.6 V 300mbar 300 → 1200 mbar 0 → 3.6 V 1.5 → 3.6 V 1.5 V 0 V -20 → +85 °C -20 °C
325561000-00, Barometric Pressure Sensor, 1100mbar 0 → 3.6 V Output, 8-Pin TE Connectivity 5bar - Surface Mount - 8 4.75 x 4.25 x 1.68mm 4.75mm 4.25mm 1.68mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1100 mbar 0 → 3.6 V 2.2 → 3.6 V 2.2 V 0 V -40 → +85 °C -40 °C
325534009-00, Barometric Pressure Sensor, 1100mbar 0 → 3.6 V Output, 8-Pin TE Connectivity 10bar - Surface Mount - 8 9 x 9 x 4.28mm 9mm 9mm 4.28mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar 10 → 1100 mbar 0 → 3.6 V 2.2 → 3.6 V 2.2 V 0 V -40 → +125 °C -40 °C
325407000-00, Absolute Pressure Sensor, 7bar 322 → 462 mV Output, 8-Pin SMD TE Connectivity 20bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 7bar 20 V +125 °C 462 mV 0bar 0 → 7 bar 322 → 462 mV - - 322 V -40 → +125 °C -40 °C
325534008-00, Barometric Pressure Sensor, 1100mbar 0 → 3.6 V Output, 8-Pin TE Connectivity 5bar - Surface Mount - 8 9 x 9 x 2.88mm 9mm 9mm 2.88mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar 10 → 1100 mbar 0 → 3.6 V 2.2 → 3.6 V 2.2 V 0 V -40 → +125 °C -40 °C
325535009-00, Barometric Pressure Sensor, 14bar 0 → 3.6 V Output, 8-Pin TE Connectivity 30bar - Surface Mount - 8 9 x 9 x 4.28mm 9mm 9mm 4.28mm 14bar 3.6 V +125 °C 3.6 V 0bar 0 → 14 bar 0 → 3.6 V 2.2 → 3.6 V 2.2 V 0 V -40 → +125 °C -40 °C
MS563702BA03-50, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 4-Pin QFN TE Connectivity 6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 0 → 3.6 V 1.5 → 3.6 V 1.5 V 0 V -40 → +85 °C -40 °C
MS580330BA01-00, Barometric Pressure Sensor, 30bar 0 → 3.6 V Output, 8-Pin TE Connectivity 50bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 30bar 3.6 V +85 °C 3.6 V 0bar 0 → 30 bar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
4525DO-SS3AS015AP, Absolute Pressure Sensor, 15psi 8-Pin SSP
  • £ 29.96
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 300psi - PCB Mount SSP 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 15psi 3.3 V dc +105 °C - 1psi 1 → 15 psi - 2.7 → 5.5 V dc 2.7 V 0 V -25 → +105 °C -25 °C
1230-015D-3S, Absolute Pressure Sensor, 15psi 0 → 0.1 V Output, 8-Pin PDIP TE Connectivity 45psi - Through Hole PDIP 8 15.24 x 14.73 x 4.24mm 15.24mm 14.73mm 4.24mm 15psi - +125 °C 0.1 V 0psi Maximum of 15 psi 0 → 0.1 V - - 0 V -40 → +125 °C -40 °C
325412000-00, Absolute Pressure Sensor, 12bar 0 → 150 mV Output, 8-Pin TE Connectivity 30bar 12.5mV/kPa Surface Mount - 8 6.4 x 6.4 x 2.88mm 6.4mm 6.4mm 2.88mm 12bar 20 V +125 °C 5 V 0bar 0 → 12 bar 0 → 150 mV Maximum of +20 V - 0 V -40 → +125 °C -40 °C
MS580302BA01-00, Barometric Pressure Sensor, 1100mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1100 mbar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
MS580305BA01-00, Barometric Pressure Sensor, 5bar 0 → 3.6 V Output, 8-Pin TE Connectivity 30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 5bar 3.6 V +85 °C 3.6 V 0bar 0 → 5 bar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
82-005G-RT, Absolute Pressure Sensor, 5psi 0 → 0.1 V Output, TE Connectivity 15psi - Surface Mount - - 19 (Dia.) x 7.3mm 19 (Dia.)mm - 7.3mm 5psi - +70 °C 0.1 V - Maximum of 5 psi 0 → 0.1 V - - 0 V -20 → +70 °C -20 °C
86-015G-RT, Absolute Pressure Sensor, 15psi 0 → 100 mV Output, TE Connectivity 45psi - Surface Mount - - 15.825 (Dia.) x 11.4mm - 15.825 (Dia.)mm 11.4mm 15psi - +125 °C 0.1 V 0psi 0 → 15 psi 0 → 100 mV - - 0 mV -40 → +125 °C -40 °C
MS580314BA01-00, Barometric Pressure Sensor, 14bar 0 → 3.6 V Output, 8-Pin TE Connectivity 30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar 0 → 14 bar 0 → 3.6 V 1.8 → 3.6 V 1.8 V 0 V -40 → +85 °C -40 °C
1230-015D-3S, Absolute Pressure Sensor, 15psi 0 → 0.1 V Output, 8-Pin PDIP
  • £ 36.56
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 45psi - Through Hole PDIP 8 15.24 x 14.73 x 4.24mm 15.24mm 14.73mm 4.24mm 15psi - +125 °C 0.1 V - Maximum of 15 psi 0 → 0.1 V - - 0 V -40 → +125 °C -40 °C
325401000-00, Absolute Pressure Sensor, 1bar 120 → 180 mV Output, 8-Pin SMD TE Connectivity 10bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1bar 20 V +125 °C 180 mV 0bar 0 → 1 bar 120 → 180 mV - 0 V 120 V -40 → +125 °C -40 °C
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
You are viewing 1 - 20 of 35 results