TE Connectivity Tactile Switches

You are viewing 1 - 20 of 210 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force Height Contact Material Mechanical Life Operating Temperature Range Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 9.4mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 9.4mm Black Button - - 6 x 6 x 13mm - - 50 mA @ 24 V dc - 1.569 N 13mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 1.4mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.569 N 5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 5.9mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N 9.5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
White Cap Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.2mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Gull Wing Momentary 1.2mm White Cap 4.9mm 5mm 4.9 x 5mm - Surface Mount 50 mA - 2.6 N - Brass, Stainless Steel 500000 (Electrical)Cycles -35 → +85°C 24V dc +85°C -35°C
Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 1.4mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Red Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 2.55 N 5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V ac 0.7mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Surface Mount Momentary 0.7mm Black Button - - 6 x 6 x 4.3mm - Surface Mount 50 mA @ 12 V ac - 1.57 N 4.3mm Silver Plated Copper Alloy - - - - -
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 13.4mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 13.4mm Black Button - - 6 x 6 x 17mm - - 50 mA @ 24 V dc - 1.569 N 17mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V ac 1.4mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - Surface Mount 50 mA @ 12 V ac - 1.57 N 8.5mm Silver Plated Copper Alloy - - - - -
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 4.9mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 4.9mm Black Button - - 6 x 6 x 8.51mm - - 50 mA @ 24 V dc - 1.569 N 8.51mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C - +85°C -35°C
Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 1.24mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 1.24mm Black Button - - 6 x 6 x 3.86mm - - 50 mA @ 24 V dc - 1.6 N 3.86mm Silver Plated Copper Alloy - -40 → +85°C - +85°C -40°C
Green Rectangular Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.2mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Green Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 160 gf - Brass - -25 → +70°C 12V dc +70°C -25°C
Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 0.7mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 0.7mm Red Button - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 2.6 N 4.3mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) - -35 → +85°C - +85°C -35°C
Pink Cap Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.7mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Gull Wing Momentary 0.7mm Pink Cap 6mm 6mm 6 x 6 x 4.3mm Yes Surface Mount 50 mA - 2.6 N 4.3mm Copper Alloy 1000000 (Electrical)Cycles -40 → +105°C 24V dc +105°C -40°C
IP67 Red Cap Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.8mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Gull Wing Momentary 0.8mm Red Cap 6mm 4mm 6 x 4 x 2.5mm Yes Surface Mount 50 mA IP67 2.6 N 2.5mm Copper Alloy, Stainless Steel 100000 (Electrical)Cycles -40 → +85°C 32V dc +85°C -40°C
Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 0.27mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 0.27mm Red Button - - 6 x 6 x 3.10mm - - 50 mA @ 24 V dc - 2.6 N 3.1mm Silver Copper Alloy - -20 → +85°C - +85°C -20°C
Button Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.8mm TE Connectivity SPST-NO Through Hole - 0.8mm - Button - - 6 x 3.5 x 4.3mm - - 50 mA @ 24 V dc - 1.28 N 4.3mm Silver, Stainless Steel 20000Cycles - - - -
White Rectangular Tactile Switch, Single Pole Single Throw (SPST) 50 mA Through Hole TE Connectivity Single Pole Single Throw (SPST) Pc Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf - Brass - - 12V dc - -
White Slide Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.85mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Solder Momentary 0.85mm White Slide 4.5mm 3.3mm 4.5 x 3.3mm Yes Surface Mount 50 mA - 1.6 N - Copper Alloy 100000 (Electrical)Cycles -35 → +85°C 12V dc +85°C -35°C
White Slide Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.85mm Surface Mount TE Connectivity Single Pole Single Throw (SPST) Solder Momentary 0.85mm White Slide 4.5mm 3.3mm 4.5 x 3.3mm Yes Surface Mount 50 mA - 1.6 N - Copper Alloy 100000 (Electrical)Cycles -35 → +85°C 12V dc +85°C -35°C
Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 5.9mm TE Connectivity Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Red Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N 9.5mm Copper Alloy 100000Cycles - - - -
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
You are viewing 1 - 20 of 210 results