TE Connectivity Reed Relays

You are viewing 1 - 20 of 46 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact Life Contact Resistance Operating Time Including Bounce Operating Temperature Range Maximum Switching Power DC Terminal Type Minimum Operating Temperature Contact Material Maximum Switching Power AC Maximum Operating Temperature
V23100V4005A10,DLR-RELAY,5VDC, TE Connectivity SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV dc - 150 mΩ 0.75ms -40 → +85°C 10 W Through Hole -40°C Ruthenium 10 VA +85°C
V23100V4324C,DLR-RELAY,24VDC,1 TE Connectivity SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms 5000000 (Electrical) cycles 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
SPNO Reed Relay, 750 mA, 24V dc TE Connectivity SPNO 24V dc PCB Mount - - - 100V dc 149mW 3.86 kΩ 26.2mm 10.5mm 11mm 26.2 x 11 x 10.5mm 1.5kV rms - - 0.7ms -25 → +70°C 10 W Through Hole -25°C Rhodium, Ruthenium - +70°C
V23100V4015A10,DLR-RELAY,15VDC TE Connectivity SPST 15V dc PCB Mount - 0.5 A - - 113mW 2 kΩ 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc - - 0.75ms -40 → +85°C 10 W Through Hole -40°C Rhodium 10 VA +85°C
V23100V4324C11,DLR-RELAY,24VDC TE Connectivity SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms 5000000 (Electrical) cycles 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
V23100V4012A,DLR-RELAY,12VDC,1 TE Connectivity SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms 50000000 (Electrical) cycles 150 mΩ 0.75ms -40 → +85°C 10 W Through Hole -40°C Ruthenium 10 VA +85°C
V23100V4005A11,DLR-RELAY,5VDC, TE Connectivity SPST 5V dc PCB Mount - 0.5 A - - 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc - - 0.75ms -40 → +85°C 10 W Through Hole -40°C Rhodium 10 VA +85°C
V23100V4305C10,DLR-RELAY,5VDC, TE Connectivity SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms - 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
V23100V4305B,DLR-RELAY,5VDC,2N TE Connectivity DPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms - 150 mΩ 0.75ms -40 → +85°C 10 W Through Hole -40°C Ruthenium 10 VA +85°C
V23100V4305C,DLR-RELAY,5VDC,1C TE Connectivity SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms - 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
Relay,Reed,GenPurp,SPST-NO,Cur-Rtg500mA TE Connectivity SPNO 5V dc PCB Mount - 0.5 A - 100V dc 72mW 500 Ω 19.56mm 8mm 7.62mm 19.56 x 7.62 x 8mm 500V dc 100 x 10⁶ Operations 200 mΩ 1.5/0.5ms -35 → +85°C 10 W PCB Pin -35°C Ruthenium - +85°C
V23100V4312C,DLR-RELAY,12VDC,1 TE Connectivity SPDT 12V dc PCB Mount - - 175V ac 175V dc 144mW 1 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms 50000000 (Electrical) cycles 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
V23100V4324C10,DLR-RELAY,24VDC TE Connectivity SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms 5000000 (Electrical) cycles 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
V23100V4305B10,DLR-RELAY,5VDC, TE Connectivity DPNO 5V dc Plug In - - 200V ac 200V dc - 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm - - - - -40 → +85°C - PCB Pin -40°C Ruthenium - +85°C
V23100V4305C11,DLR-RELAY,5VDC, TE Connectivity SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms - 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
V23100V4015A,DLR-RELAY,15VDC,1 TE Connectivity SPNO 15V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms - 150 mΩ 0.75ms -40 → +85°C 10 W Through Hole -40°C Ruthenium 10 VA +85°C
V23100V4312C10,DLR-RELAY,12VDC TE Connectivity SPDT 12V dc PCB Mount - - 175V ac 175V dc 144mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms 50000000 (Electrical) cycles 150 mΩ 1.1ms -40 → +85°C 3 W Through Hole -40°C Ruthenium - +85°C
DPDT Reed Relay, 350 mA, 24V dc TE Connectivity DPDT 24V dc PCB Mount - - - 100V dc 149mW 3.86 kΩ 26.2mm 10.5mm 11mm 26.2 x 11 x 10.5mm 1.5kV rms - - 0.7ms -25 → +70°C 10 W Through Hole -25°C Rhodium, Ruthenium - +70°C
V23100V4324B10,DLR-RELAY,24VDC TE Connectivity DPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms 5000000 (Electrical) cycles 150 mΩ 0.75ms -40 → +85°C 10 W Through Hole -40°C Ruthenium 10 VA +85°C
DPNO Reed Relay, 750 mA, 12V dc TE Connectivity DPNO 12V dc PCB Mount - - - 100V dc 131mW 1.1 kΩ 26.2mm 10.5mm 11mm 26.2 x 11 x 10.5mm 1.5kV rms - - 0.7ms -25 → +70°C 10 W Through Hole -25°C Rhodium, Ruthenium - +70°C
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
You are viewing 1 - 20 of 46 results