TE Connectivity Latching Relays

You are viewing 1 - 20 of 111 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Series Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Life Coil Power Features Isolation Coil To Contact Maximum Switching Power AC Operating Temperature Range Electrical Life Standards Met Maximum Operating Temperature Contact Material Minimum Operating Temperature Number of Poles Relay Switching Classification
SPNO PCB Mount Latching Relay 16 A, 24V dc For Use In General Purpose Applications TE Connectivity 24V dc SPNO 16 A PCB Mount 250V - - - 29.1mm 12.7mm 15.7mm 29.1 x 12.7 x 16mm PCB Pin General Purpose 610 Ω 10 x 10^3 (Electrical) cycles 950mW - 5kV rms - -40 → +70°C - - +70°C Silver Alloy -40°C 1 -
DPDT Surface Mount Latching Relay 5 A, 12V dc For Use In Signal Applications TE Connectivity 12V dc DPDT 5 A Surface Mount 250V 220V - 60 W 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm PCB Pin Signal 1.029 kΩ 5 x 10⁷ Operations 140mW - 1.5kV rms 62.5 VA -40 → +85°C - - +85°C Gold Plated -40°C 2 -
SPNO PCB Mount Latching Relay 16 A, 12V dc TE Connectivity 12V dc SPNO 16 A PCB Mount 400V - - - 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm Through Hole Domestic Appliances, Heating Control, Lighting Controls 360 Ω >5000000 (Mechanical) Operations 400mW For Inrush Peak Currents up to 80A, Reinforced Insulation 5kV rms - -40 → +85°C - cCSAus 1142018, IEC 60335-1, UL E214025, VDE Cert. No. 40007571 +85°C Silver Alloy -40°C 1 General Purpose Relay
DPDT PCB Mount Latching Relay 5 A, 12V dc For Use In Signal Applications TE Connectivity 12V dc DPDT 5 A PCB Mount 250V ac 220V dc - 60 W 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole Signal 1.029 kΩ - 140mW - 1.5kV rms 62.5 VA -40 → +85°C - - +85°C Gold Plated -40°C - -
SPNO PCB Mount Latching Relay 16 A, 12V dc TE Connectivity 12V dc SPNO 16 A PCB Mount 400V - - - 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm Through Hole Filament & Incandescent Lamp Loads, Intelligent Wall Sockets, Led Lighting Systems, Light Sensors, Motors, Movement Detectors 360 Ω >3000000 (Mechanical) operations 400mW Reinforced Insulation, Test Tab (Manual Operator) Optional for Bistable Versions 5kV rms - -10 → +85°C - cCSAus 1142018, IEC 60335-1, UL 508/NEMA 410, UL E214025, VDE Cert. No. 40007571 +85°C Silver Alloy, Tungsten -10°C 1 General Purpose Relay
DPDT Surface Mount Latching Relay 5 A, 24V dc For Use In Signal Applications TE Connectivity 24V dc DPDT 5 A Surface Mount 250V 220V Axicom 60 W 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm PCB Pin Signal 4.114 kΩ 2 x 10⁵ Operations 140mW - 1.5kV rms 62.5 VA -40 → +85°C - - +85°C Gold Plated -40°C 2 -
DPDT PCB Mount Latching Relay 5 A, 5V dc For Use In Signal Applications TE Connectivity 5V dc DPDT 5 A PCB Mount 250V ac 220V dc - 60 W 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole Signal 178 Ω - - - - 62.5 VA -40 → +85°C - - +85°C Gold Plated -40°C - -
SPNO PCB Mount Latching Relay 16 A, 24V dc For Use In Power Applications TE Connectivity 24V dc SPNO 16 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 886 Ω - 650mW Flux Proof Construction 5kV rms 4 kVA -40 → +85°C - - +85°C Silver Alloy -40°C 1 -
DPDT PCB Mount Latching Relay 2 A, 5V dc TE Connectivity 5V dc DPDT 2 A PCB Mount 250V ac 220V dc Axicom - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 357 Ω 100000000 (Mechanical) cycles 70mW - 1.5kV rms - -40 → +85°C - - +85°C Gold Plated -40°C 2 -
SPDT PCB Mount Latching Relay 16 A, 24V dc For Use In Power Applications TE Connectivity 24V dc SPDT 16 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 886 Ω - - - - 4 kVA -40 → +85°C - - +85°C Silver Alloy -40°C 1 -
DPDT PCB Mount Latching Relay 2 A, 24V dc TE Connectivity 24V dc DPDT 2 A PCB Mount 250V ac 220V dc Axicom - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 4.114 kΩ 100000000 (Mechanical) cycles 140mW - 1.5kV rms - -40 → +85°C - - +85°C Gold Plated -40°C 2 -
DPDT PCB Mount Latching Relay 15 A, 12V dc For Use In Power Applications TE Connectivity 12V dc DPDT 15 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 240 Ω - - - - 2 kVA -40 → +85°C - - +85°C Silver Alloy -40°C 2 -
SPDT PCB Mount Latching Relay 1 A, 5V dc TE Connectivity 5V dc SPDT 1 A PCB Mount 150V ac 125V dc Axicom - 13mm 7.6mm 6.9mm 13 x 6.9 x 7.6mm Through Hole - 740 Ω 1000000000 (Mechanical) cycles 34mW - 1.5kV rms - -40 → +85°C - - +85°C Gold Plated, Rhodium Plated Palladium Nickel -40°C 1 -
DPDT PCB Mount Latching Relay 2 A, 12V dc TE Connectivity 12V dc DPDT 2 A PCB Mount 250V ac 220V dc Axicom - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 1.029 kΩ 100000000 (Mechanical) cycles 140mW - 1.5kV rms - -40 → +85°C - - +85°C Gold Plated -40°C 2 -
SPNO PCB Mount Latching Relay 16 A, 6V dc TE Connectivity 6V dc SPNO 16 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole - 55 Ω - 655mW - - 4 kVA -40 → +70°C - - +70°C Silver Alloy, Tungsten -40°C 1 -
DPDT PCB Mount Latching Relay 5 A, 12V dc For Use In Signal Applications TE Connectivity 12V dc DPDT 5 A PCB Mount 250V ac 220V dc - 60 W 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole Signal 1.029 kΩ - 140mW - 1.5kV rms 62.5 VA -40 → +85°C - - +85°C Gold Plated -40°C - -
Relay,signal,PCB,SPDT,1A,3Vdc coil,latch TE Connectivity 3V dc SPDT 1 A PCB Mount 125V ac 120V dc Axicom - 13mm 7.6mm 6.9mm 13 x 6.9 x 7.6mm Through Hole - 137 Ω 1000000000 (Mechanical) cycles 66mW - 1.5kV rms - -40 → +85°C - - +85°C Gold Clad, Rhodium Plated Palladium Nickel -40°C 1 -
DPDT PCB Mount Latching Relay 8 A, 5V dc For Use In Power Applications TE Connectivity 5V dc DPDT 8 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 42 Ω - - - - 2 kVA -40 → +85°C - - +85°C Silver Alloy -40°C 2 -
SPDT PCB Mount Latching Relay 5 A, 12V dc TE Connectivity 12V dc SPDT 5 A PCB Mount 400V ac - - - 20mm 10mm 10mm 20 x 10 x 10mm Through Hole - 400 Ω 5000000 (Electrical) cycles 360mW - 4kV rms 1.25 kVA -40 → +85°C - - +85°C Silver Alloy -40°C - -
SPDT PCB Mount Latching Relay 16 A, 12V dc For Use In Power Applications TE Connectivity 12V dc SPDT 16 A PCB Mount 400V ac - Schrack - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 240 Ω - - - - 4 kVA -40 → +85°C - - +85°C Silver Alloy -40°C 1 -
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
You are viewing 1 - 20 of 111 results