TE Connectivity Hookup & Equipment Wire

You are viewing 1 - 20 of 39 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation material Outer Diameter Length Voltage Rating Conductor Material Maximum Operating Temperature Fire Behaviour Series Standards Met Type Size of Strands Number of Strands Minimum Operating Temperature Cable Shape
TE Connectivity 100G Series Blue Equipment Wire, 1.5 mm² CSA TE Connectivity 1.5 mm² Blue - 37/0.23 mm LSZH 2.08mm 100m 750 V Tinned Copper +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 100G DIN-5510-2 Table 6 and Annex C Table C3 Zerohal 100 0.23 mm 37 -55°C Single Core
TE Connectivity FlexLite Series White Equipment Wire, 0.5 mm² CSA TE Connectivity 0.5 mm² White - 19/0.19 mm Polyolefin 1.31mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.19 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Black Equipment Wire, 0.26 mm² CSA TE Connectivity 0.26 mm² Black 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.127 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Black Equipment Wire, 1.5 mm² CSA TE Connectivity 1.5 mm² Black - 19/0.32 mm Polyolefin 2.06mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.32 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Black Equipment Wire, 1 mm² CSA TE Connectivity 1 mm² Black - 19/0.25 mm Polyolefin 1.7mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.25 mm 19 -65°C Single Core
TE Connectivity FlexLite Series White Equipment Wire, 0.33 mm² CSA TE Connectivity 0.33 mm² White 22 AWG 19/0.15 mm Polyolefin 1.21mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.15 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Red Equipment Wire, 1.5 mm² CSA TE Connectivity 1.5 mm² Red - 19/0.32 mm Polyolefin 2.06mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.32 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Red Equipment Wire, 0.5 mm² CSA TE Connectivity 0.5 mm² Red - 19/0.19 mm Polyolefin 1.31mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.19 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Red Equipment Wire, 0.75 mm² CSA Flame Retardant, 600 V, 100m TE Connectivity 0.75 mm² Red - 19/0.23 mm Polyolefin 1.56mm 100m 600 V Tinned Copper +150°C Flame Retardant FlexLite UL Listed - 0.23 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Black Equipment Wire, 0.33 mm² CSA TE Connectivity 0.33 mm² Black 22 AWG 19/0.15 mm Polyolefin 1.21mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.15 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Blue Equipment Wire, 1 mm² CSA Flame Retardant, Low Smoke Density, Self-extinguishing TE Connectivity 1 mm² Blue - 19/0.25 mm Polyolefin 1.7mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.25 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Blue Equipment Wire, 0.26 mm² CSA TE Connectivity 0.26 mm² Blue 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.127 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Blue Equipment Wire, 0.75 mm² CSA TE Connectivity 0.75 mm² Blue - 19/0.23 mm Polyolefin 1.56mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.23 mm 19 -65°C Single Core
TE Connectivity 100G Series Blue Equipment Wire, 0.75 mm² CSA TE Connectivity 0.75 mm² Blue - 19/0.23 mm LSZH 1.6mm 100m 750 V Tinned Copper +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 100G DIN-5510-2 Table 6 and Annex C Table C3 Zerohal 100 0.23 mm 19 -55°C Single Core
TE Connectivity FlexLite Series Green Equipment Wire, 0.26 mm² CSA TE Connectivity 0.26 mm² Green 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed Flexlite High Performance 0.127 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Red Equipment Wire, 0.26 mm² CSA TE Connectivity 0.26 mm² Red 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.127 mm 19 -65°C Single Core
TE Connectivity 100G Series Red Hook Up Wire, 0.82 mm² CSA TE Connectivity 0.82 mm² Red 18 AWG 19/0.23 mm LSZH 1.6mm 100m 750 V Tinned Copper +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 100G DIN-5510-2 Table 6 and Annex C Table C3 Zerohal 100 0.23 mm 19 -55°C Single Core
TE Connectivity FlexLite Series Green Equipment Wire, 0.5 mm² CSA TE Connectivity 0.5 mm² Green - 19/0.19 mm Polyolefin 1.31mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.19 mm 19 -65°C Single Core
TE Connectivity FlexLite Series Black Equipment Wire, 0.5 mm² CSA TE Connectivity 0.5 mm² Black - 19/0.19 mm Polyolefin 1.31mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.19 mm 19 -65°C Single Core
TE Connectivity FlexLite Series White Equipment Wire, 1 mm² CSA TE Connectivity 1 mm² White - 19/0.25 mm Polyolefin 1.7mm 100m 600 V Tinned Copper +150°C Flame Retardant, Low Smoke Density, Self-extinguishing FlexLite UL Listed - 0.25 mm 19 -65°C Single Core
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
You are viewing 1 - 20 of 39 results