TE Connectivity Edge Connectors

You are viewing 1 - 20 of 68 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Orientation Gender Number Of Contacts Number Of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Voltage Rating Housing Material Series Series Number Length Width Depth Card Type Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity Right Angle Female PCB Edge Connector, Cable Mount Mount, 3 Way, 1 Row, 2.5mm Pitch TE Connectivity Right Angle Female 3 1 2.5mm Cable Mount IDT Tin Phosphor Bronze - - PBT - - 9.9mm 10.1mm - Dual Edge - -
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 500mA - Thermoplastic - - - - - - - -
Male Backplane Connector SMT, 64 Way, 1mm Pitch, 1A TE Connectivity Straight Male 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 1A - Liquid Crystal Polymer - - - - - - - -
Female Backplane Connector SMT, 64 Way, 1mm Pitch, 1A TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 1A - Thermoplastic - - - - - - - -
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 104 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 104 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 1 kV ac PET - - 138.68mm 13.97mm 9.35mm Dual Edge +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 12 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 12 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 400 V ac PET - - 21.84mm 15.49mm 9.35mm Dual Edge +85°C -55°C
TE Connectivity Female PCB Edge Connector, Board Mount Mount, 34 Way, 2 Row, 5.08mm Pitch, 24A
  • £ 7.88
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity Straight Female 34 2 5.08mm Board Mount Straddle Mount Gold Copper Alloy 24A 250 V Thermoplastic - - 56.4mm 22.14mm 7.25mm Card Edge +125°C -40°C
TE Connectivity Female PCB Edge Connector SMT, 150 Way, 2 Row, 0.6mm Pitch TE Connectivity Straight Female 150 2 0.6mm Surface Mount Solder Gold over Nickel Copper Alloy - - Liquid Crystal Polymer - - 50.5mm 5.05mm 5.8mm PCMCIA - -
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Copper Alloy 500mA 100 V ac Thermoplastic - - - - - - +85°C -40°C
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Copper Alloy 500mA 100 V ac Thermoplastic - - - - - - +85°C -40°C
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 500mA - Thermoplastic - - - - - - - -
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 104 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 104 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 1 kV ac PET - - 138.68mm 13.97mm 9.35mm Dual Edge +85°C -55°C
TE Connectivity Male PCB Edge Connector, Through Hole Mount, 184 Way, 2 Row, 1.27mm Pitch TE Connectivity Straight Male 184 2 1.27mm Through Hole Press-In Gold Phosphor Bronze - - PA - - 128mm 8.88mm 13.97mm PCI +85°C -55°C
TE Connectivity Standard Edge II Series, PCB Edge Connector, 10 Way, 2.54mm Pitch, 3A TE Connectivity Straight - 20 - 2.54mm - Solder Gold over Nickel Phosphor Bronze 3A - Glass Fibre Reinforced PET Standard Edge II - 32mm 9.35mm - - +85°C -55°C
TE Connectivity Standard Edge II Series, PCB Edge Connector, 17 Way, 2.54mm Pitch, 3A TE Connectivity Straight - 17 - 2.54mm - Solder Gold over Nickel Phosphor Bronze 3A - Glass Fibre Reinforced PET Standard Edge II - 49.78mm 9.35mm - - +85°C -55°C
TE Connectivity 187 Series Series, Male PCB Edge Connector, PCB Mount Mount, 164 Way, 2 Row, 1mm Pitch, 1.1A TE Connectivity Straight Male 164 2 1mm PCB Mount Solder Gold Copper Alloy 1.1A 50 V ac Thermoplastic 187 Series 1871058-4 89mm 11mm 7.5mm - +85°C -40°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 184 Way, 2 Row, 1.27mm Pitch TE Connectivity Straight Female 184 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze - - Thermoplastic - - 128.02mm - 8.89mm Dual Edge, PCIe - -
TE Connectivity 100 Series Series, Female PCB Edge Connector, Through Hole Mount, 6 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 6 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 400 V Glass Fibre Reinforced PET 100 Series 5530843 0.56in 0.61in 0.368in - +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 120 Way, 2 Row, 1.27mm Pitch, 1A TE Connectivity Straight Female 120 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze 1A 203 V ac Thermoplastic - - 84.84mm 15.49mm 8.89mm PCI +85°C -55°C
TE Connectivity 583718 Series, Female PCB Edge Connector, PCB Mount Mount, 10 Way, 2 Row, 2.54mm Pitch TE Connectivity Straight Female 10 2 2.54mm PCB Mount Solder - - - - PET 583718 - 53.34mm 19.05mm 7.62mm - - -
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
You are viewing 1 - 20 of 68 results