Interface Relay Modules

You are viewing 1 - 20 of 533 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Minimum Input Voltage Maximum Input Voltage Switching Current Contact Configuration Signal Conditioner Type Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Supply Voltage Terminal Type Length Series Depth Height Maximum Operating Temperature Dimensions Contact Material Input Current Input Resistance Turn Off Time Turn On Time Special Features Standards Met Operating Temperature Range Input Voltage Range Maximum Operating Temperature Life Minimum Operating Temperature Relay Switching Classification Number of Poles Operating Temperature Range
Phoenix Contact PR1 Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 24V dc - - 12 A SPDT - DIN Rail - - - - Screw 71mm PR1 16mm 78.5mm +60°C 71 x 16 x 78.5mm Silver Alloy 19mA - 10ms 8ms - - -25 → +60°C - +60°C - -25°C - - -25 → +60°C
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 24V dc - - 6 A SPDT - DIN Rail - - - - Screw 80mm PLC-RSC 6.2mm 94mm +60°C 80 x 6.2 x 94mm Silver Alloy 9mA 2.66kΩ - - - - -25 → +60°C - +60°C - -25°C - - -25 → +60°C
Phoenix Contact PLC-RPT Series 24V dc DIN Rail Interface Relay Module, SPDT, Push In Phoenix Contact 24V dc - - 10 A SPDT - DIN Rail - - - - Push In 94mm PLC-RPT 6.2mm 80mm +60°C 94 x 6.2 x 80mm Silver Alloy 9mA - 8ms 5ms - - -40 → +60°C - +60°C - -40°C - - -40 → +60°C
Phoenix Contact Interface Relay Module Phoenix Contact - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact VARIOFACE Series DIN Rail Relay Module, SPDT, Plug In, Screw Phoenix Contact - - - 1 A SPDT - DIN Rail - - - - Plug In, Screw 75mm VARIOFACE 16mm 93mm +70°C 75 x 16 x 93mm Silver Alloy 33mA - 10ms 8ms - DIN EN 50178, IEC 62103 -40 → +70°C - +70°C - -40°C Interface Relay Module 1 -40 → +70°C
Phoenix Contact PLC-RSC Series 230V ac/dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 230V ac/dc - - 6 A SPDT - DIN Rail - - - - Screw 80mm PLC-RSC 6.2mm 94mm +55°C 80 x 6.2 x 94mm Silver Alloy 3 (dc) mA, 3.2 (ac) mA - - - - - -25 → +55°C - +55°C - -25°C - - -25 → +55°C
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 24V dc - - 6 A SPDT - DIN Rail - - - - Screw 80mm PLC-RSC 6.2mm 94mm +60°C 80 x 6.2 x 94mm Gold Plated 9mA 2.66kΩ - - - - -25 → +60°C - +60°C - -25°C - - -25 → +60°C
Phoenix Contact VARIOFACE Series DIN Rail Interface Relay Module, DPDT Phoenix Contact - - - 1 A DPDT - DIN Rail - - - - - 80mm VARIOFACE 14mm 94mm +60°C 80 x 14 x 94mm - 18mA 1.33kΩ - - - - -25 → +60°C - +60°C - -25°C - - -25 → +60°C
Phoenix Contact PLC-RSC Series 12V dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 12V dc - - 6 A SPDT - DIN Rail - - - - Screw 80mm PLC-RSC 6.2mm 94mm +60°C 80 x 6.2 x 94mm Silver Alloy 15.3mA 784Ω - - - - -40 → +60°C - +60°C - -40°C - - -40 → +60°C
Phoenix Contact VARIOFACE Series Interface Relay Module Phoenix Contact - - - 1 A - - - - - - - - - VARIOFACE - - +60°C - - - - - - - - -40 → +60°C - +60°C - -40°C - - -40 → +60°C
Phoenix Contact VARIOFACE Series DIN Rail Relay Module, SPDT, Plug In, Screw Phoenix Contact - - - 1 A SPDT - DIN Rail - - - - Plug In, Screw 75mm VARIOFACE 16mm 93mm +70°C 75 x 16 x 93mm Silver Alloy 33mA - 10ms 8ms - DIN EN 50178, IEC 62103 -40 → +70°C - +70°C - -40°C Interface Relay Module 1 -40 → +70°C
Phoenix Contact PLC-RPT Series 24V dc DIN Rail Interface Relay Module, SPNO, Surface Mount Phoenix Contact 24V dc - - 10 A SPNO - DIN Rail - - - - Surface Mount 94mm PLC-RPT 6.2mm 80mm +60°C 94 x 6.2 x 80mm Silver Alloy 9mA - 8ms 5ms - - -40 → +60°C - +60°C - -40°C - - -40 → +60°C
NPN to PNP/PNP to NPN signal converter Phoenix Contact - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact VARIOFACE Series PCB Mount Interface Relay Module, DPDT, PCB Pin Phoenix Contact - - - 1 A DPDT - PCB Mount - - - - PCB Pin 29mm VARIOFACE 12.7mm 15.7mm +85°C 29 x 12.7 x 15.7mm Silver Alloy 4.1mA 26600Ω 3ms 7ms RT III Wash Tight cRU Listed, cUL Listed, CULus, UL Listed, VDE -40 → +85°C - +85°C - -40°C Miniature Power Relay 2 -40 → +85°C
Phoenix Contact VARIOFACE Series Chassis Mount Interface Relay Module, SPDT, Screw Phoenix Contact - - - 1 A SPDT - Chassis Mount - - - - Screw 6.2mm VARIOFACE 94mm 80mm +55°C 6.2 x 94 x 80mm Silver Alloy 3 mA @ 110 V dc, 3.5 mA @ 120 V ac - 15ms 6ms - - -40 → +55°C - +55°C - -40°C - - -40 → +55°C
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact 24V dc - - 6 A SPDT - DIN Rail - - - - Screw 94mm PLC-RSC 6.2mm 80mm +60°C 94 x 80 x 6.2mm Gold Plated 15.3mA - - - - - -40 → +60°C - +60°C - -40°C - - -40 → +60°C
Phoenix Contact VARIOFACE Series PCB Mount Power Relay Module, SPST, PCB Pin Phoenix Contact - - - 1 A SPST - PCB Mount - - - - PCB Pin 29mm VARIOFACE 12.7mm 15.7mm +85°C 29 x 12.7 x 15.7mm Silver Alloy 17mA 1440Ω 3ms 8ms High Degree of Protection, Safe Isolation According to DIN EN 50178 Between Coil & Contact, Upto RT III cRU Listed, cUL Listed, CULus, UL Listed, VDE -40 → +85°C - +85°C - -40°C Miniature Power Relay 1 -40 → +85°C
PLC-RSP- 24UC/21 Phoenix Contact - - 24V ac - SPDT - DIN Rail - - 250V - Screw 80mm - 6.2mm 94mm +60°C 80 x 6.2 x 94mm Silver Alloy 11 (ac) mA, 8.5 (dc) mA - - - - - -25 → +60°C 24V +60°C - -25°C - - -25 → +60°C
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, DPDT, Screw Phoenix Contact 24V dc - - 10 mA DPDT - DIN Rail - 250V ac/dc - - Screw 14mm PLC-RSC 94mm 80mm +60°C 14 x 94 x 80mm Silver Alloy 18mA - - - IP20 Relay Base, Reinforced Insulation, Safe Isolation - -20 → +60 °C, -40 → +60 °C - +60°C 3 x 10^7 (Mechanical) cycles -40 °C, -20 °C Interface Relay Module 2 -20 → +60 °C, -40 → +60 °C
Phoenix Contact RIF Series 24V dc DIN Rail Interface Relay Module, Screw 24V dc Phoenix Contact 24V dc - 24V dc 100 mA - - DIN Rail - 250V ac/dc - - Screw 16mm RIF 75mm 93mm +70°C 16 x 75 x 93mm Silver Alloy - - - - IP20 Degree of Protection - -40 → +70°C 24V dc +70°C 30000000 Cycles -40°C Interface Relay Module - -40 → +70°C
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
You are viewing 1 - 20 of 533 results