ON Semiconductor Schmitt Trigger Inverters

You are viewing 1 - 20 of 85 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
ON Semiconductor NC7S14P5X Schmitt Trigger Inverter, 2 → 6 V, 5-Pin SC-70 ON Semiconductor Inverter Schmitt Trigger - 1 Yes 100ns -2.6mA 2.6mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor NL17SZ14DFT2G Schmitt Trigger Inverter, 1.65 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Inverter Schmitt Trigger - 1 Yes 15.6 ns @ 15 pF -32mA 32mA Surface Mount SOT-353 5 LCX 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.65 V 5.5 V +125 °C 15pF -55 °C
ON Semiconductor 74VHC14MTC, Hex Schmitt Trigger CMOS Inverter, 2 → 5.5 V, 14-Pin TSSOP ON Semiconductor Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 VHC 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MM74HC14MTCX, Hex Schmitt Trigger Inverter, 2 → 6 V, 14-Pin TSSOP ON Semiconductor Inverter Schmitt Trigger - 6 Yes 188ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 6 V +125 °C 50pF -55 °C
ON Semiconductor 74ACT14SCX, Hex Schmitt Trigger Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger - 6 Yes 13.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor NL17SZ14XV5T2G Schmitt Trigger Inverter, 1.65 → 5.5 V, 5-Pin SOT-553 ON Semiconductor Inverter Schmitt Trigger Single Ended 1 Yes 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LCX 1.7 x 1.3 x 0.6mm 0.6mm 1.7mm 1.3mm 1.65 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor MC74HC1G14DFT1G Schmitt Trigger CMOS Inverter, 2 → 6 V, 5-Pin SC-70 ON Semiconductor Inverter Schmitt Trigger CMOS 1 Yes 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 2 V 6 V +125 °C 50pF -55 °C
ON Semiconductor NL27WZ14DFT2G, Dual Schmitt Trigger Inverter, 1.65 → 5.5 V, 6-Pin SC-88 ON Semiconductor Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.65 V 5.5 V +125 °C 15pF -55 °C
ON Semiconductor MC74LCX14DTR2G, Hex Schmitt Trigger Inverter, 2 → 3.6 V, 14-Pin TSSOP ON Semiconductor Inverter Schmitt Trigger TTL 6 Yes 7.5 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 LCX 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2 V 3.6 V +85 °C 50pF -40 °C
ON Semiconductor NC7SZ14P5 Schmitt Trigger Inverter, 1.65 → 5.5 V, 5-Pin SC-70 ON Semiconductor Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm 2mm 1.25mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor 74VHC14MX, Hex Schmitt Trigger Inverter, 2 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger - 6 Yes 18.5ns -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74AC14DR2G, Hex Schmitt Trigger Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger CMOS 6 Yes 12.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 6 V +85 °C 50pF -40 °C
Hex Inverter Schmitt Trigger SOIC14 ON Semiconductor Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 4.5 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74HC1G14DFT2G Schmitt Trigger CMOS Inverter, 2 → 6 V, 5-Pin SC-70 ON Semiconductor Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 2 V 6 V +125 °C 50pF -55 °C
ON Semiconductor MC14584BDTR2G, Hex Schmitt Trigger Inverter, 3 → 18 V, 14-Pin TSSOP ON Semiconductor Inverter Schmitt Trigger - 6 Yes 250 ns @ 50 pF -0.36mA 2.4mA Surface Mount TSSOP 14 4000 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 3 V 18 V +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G14DTT1G Schmitt Trigger Inverter, 2 → 5.5 V, 5-Pin SOT-23 ON Semiconductor Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 VHC 3 x 1.5 x 1mm 1mm 3mm 1.5mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NL17SZ16XV5T2G Inverter, 1.65 → 5.5 V, 5-Pin SOT-553 ON Semiconductor Inverter Schmitt Trigger CMOS 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LCX 1.7 x 1.3 x 0.6mm 0.6mm 1.7mm 1.3mm 1.65 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NC7SZ14P5X Schmitt Trigger CMOS Inverter, 1.65 → 5.5 V, 5-Pin SC-70 ON Semiconductor Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm 2mm 1.25mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC14106BDR2G, Hex Schmitt Trigger Inverter, 3 → 18 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger - 6 Yes 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 3 V 18 V +125 °C 50pF -55 °C
ON Semiconductor MC74VHC14DG, Hex Schmitt Trigger Inverter, 2 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger Bipolar Schottky TTL 6 Yes 18.5 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 5.5 V +125 °C 50pF -55 °C
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
You are viewing 1 - 20 of 85 results