PWM Current Mode Controllers

You are viewing 1 - 20 of 210 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Maximum Output Current Fall Time Maximum Duty Cycle Maximum Switching Frequency Maximum Input Voltage Minimum Input Voltage Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Typical Operating Supply Voltage
Current mode PWM controller,UC3844BN 5V ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor NCP1077STAT3G, PWM Current Mode Controller, 800 mA, 65 kHz, 8.1 V, 3 + Tab-Pin SOT-223 ON Semiconductor 1 Current Flyback 20ns - 10ns 73% 65 kHz - - Surface Mount SOT-223 3 + Tab 800 mA - - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm +150 °C - 8.1 V
PWM Controller Critical Mode PFC SOIC16 ON Semiconductor 1 Current Flyback 110ns - 70ns - 0.44 kHz - - Surface Mount SOP 16 - 1.5 V - 10 x 4 x 0.25mm 10mm 4mm 0.25mm +105 °C -40 °C -
ON Semiconductor UC3845BVDR2G, PWM Current Mode Controller, 1 A, 250 kHz, 36 V, 14-Pin SOIC ON Semiconductor 1 Current Boost, Flyback 150ns - 150ns 50% 250 kHz - - Surface Mount SOIC 14 1 A 5.1 V - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +105 °C -40 °C 36 V
ON Semiconductor, NCP1075STAT3G Switching Regulator 450mA Adjustable 3 + Tab-Pin, SOT-223 ON Semiconductor - - - - 450mA - - 71 kHz 10 V -0.3 V Surface Mount SOT-223 3 + Tab - - - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm +125 °C -40 °C -
ON Semiconductor NCP1012ST100T3G, PWM Current Mode Controller, 550 mA, 110 kHz, -0.3 → 10 V, 3 + Tab-Pin SOT-223 ON Semiconductor 1 Current Flyback 20ns - 10ns 72% 110 kHz - - Surface Mount SOT-223 3 + Tab 550 mA - - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm +150 °C - -0.3 → 10 V
ON Semiconductor NCP1236BD100R2G, PWM Current Mode Controller, 500 mA, 32 kHz, -0.3 → 28 V, 7-Pin SOIC ON Semiconductor 1 Current Flyback 70ns - 70ns 85% 32 kHz - - Surface Mount SOIC 7 500 mA 28 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C -40 °C -0.3 → 28 V
ON Semiconductor NCP1236BD65R2G, PWM Current Mode Controller,, 70 kHz, -0.3 → 28 V, 7-Pin SOIC ON Semiconductor 1 Current Flyback 70ns - 70ns 85% 70 kHz - - Surface Mount SOIC 7 - - - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C -40 °C -0.3 → 28 V
ON Semiconductor NCP1377PG, PWM Current Mode Controller, 500 mA, 60 kHz, 18 V, 7-Pin PDIP ON Semiconductor 1 Current Flyback 40ns - 20ns - 60 kHz - - Through Hole PDIP 7 500 mA 10 V - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm +150 °C - 18 V
ON Semiconductor NCP1254BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, 12 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount TSOP 6 500 mA - - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C -40 °C 12 V
ON Semiconductor NCP12510BSN65T1G, PWM Current Mode Controller, 300 mA, 65 kHz, 8.9 → 18 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount TSOP 6 300 mA 8 → 14 V - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 150 °C - 8.9 → 18 V
ON Semiconductor NCP1253BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, Maximum of 28 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount TSOP 6 500 mA 14 V - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C - Maximum of 28 V
ON Semiconductor NCP1251ASN65T1G, PWM Current Mode Controller, 300 (Source) mA, -500 (Sink) mA, 71 kHz, 28 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 71 kHz - - Surface Mount TSOP 6 300 (Source) mA, -500 (Sink) mA 28.3 V - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C - 28 V
ON Semiconductor NCP1250ASN100T1G, PWM Current Mode Controller, 500 mA, 100 kHz, Maximum of 28 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 100 kHz - - Surface Mount TSOP 6 500 mA - - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C - Maximum of 28 V
ON Semiconductor NCP1250BSN65T1G, PWM Current Mode Controller, 300 (Source) mA, -500 (Sink) mA, 71 kHz, 28 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 71 kHz - - Surface Mount TSOP 6 300 (Source) mA, -500 (Sink) mA 28.3 V - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C - 28 V
ON Semiconductor NCP1253ASN100T1G, PWM Current Mode Controller,, 108 kHz, 28 V, 6-Pin TSOP ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 108 kHz - - Surface Mount TSOP 6 - - - 3 x 1.5 x 1mm 3mm 1.5mm 1mm +150 °C - 28 V
ON Semiconductor NCP1217D100R2G, PWM Current Mode Controller, 500 mA, 110 kHz, 16 V, 8-Pin SOIC ON Semiconductor 1 Current Flyback 60ns - 20ns 80% 110 kHz - - Surface Mount SOIC 8 500 mA 10 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C - 16 V
ON Semiconductor NCP1252DDR2G, PWM Current Mode Controller,, 550 kHz, 9 → 28 V, 8-Pin SOIC ON Semiconductor 1 Current Flyback 26ns - 22ns 47.2% 550 kHz - - Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C - 9 → 28 V
ON Semiconductor NCP1216D65R2G, PWM Current Mode Controller, 500 mA, 71.5 kHz, 16 V, 8-Pin SOIC ON Semiconductor 1 Current Flyback 60ns - 20ns 81% 71.5 kHz - - Surface Mount SOIC 8 500 mA 10 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C - 16 V
ON Semiconductor NCP1217AD65R2G, PWM Current Mode Controller, 500 mA, 71.5 kHz, 16 V, 8-Pin SOIC ON Semiconductor 1 Current Flyback 60ns - 20ns 50% 71.5 kHz - - Surface Mount SOIC 8 500 mA 10 V - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C - 16 V
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
You are viewing 1 - 20 of 210 results