Processor Supervisors

You are viewing 1 - 20 of 53 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Supervisors Voltage Supervisor Type Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Maximum Reset Threshold Voltage Nominal Monitored Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Maximum Reset Active Time Dimensions Height Length Maximum Monitored Voltage Minimum Monitored Voltage Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MAX810SQ438T1G, Processor Supervisor 4.38V 3-Pin, SC-70 ON Semiconductor 1 - Active High, Push-Pull - - - - 4.38V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.49V 4.38V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX708TCUA-TG, Processor Supervisor 3.08V, Reset Input 8-Pin, MSOP ON Semiconductor 1 - Active High, Active Low, Push-Pull - Yes - - 3.08V - Surface Mount MSOP 8 200ms 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.15V 3.08V 3.1mm 1 V 5.5 V +85 °C -40 °C
ON Semiconductor MAX809MTRG, Reset Monitor 4.38V 3-Pin, SOT-23 ON Semiconductor 1 - Active Low - - - - 5V - Surface Mount SOT-23 3 460ms 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 4.49V 4.38V 1.4mm 1 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX803SQ308D2T1G, Processor Supervisor 3.08V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Open Drain - - - - 3.08V - Surface Mount SC-70 3 66ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 3.15V 3.08V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX708TESA-TG, Processor Supervisor 3.08V, Reset Input 8-Pin, SOIC ON Semiconductor 1 - Active High, Active Low, Push-Pull - Yes - - 3.08V - Surface Mount SOIC 8 200ms 5 x 4 x 1.5mm 1.5mm 5mm 3.15V 3.08V 4mm 1 V 5.5 V +85 °C -40 °C
ON Semiconductor MAX809SQ293T1G, Processor Supervisor 2.93V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Push-Pull - - - - 2.93V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 3V 2.93V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX708SESA-TG, Processor Supervisor 2.93V, Reset Input 8-Pin, SOIC ON Semiconductor 1 - Active High, Active Low, Push-Pull - Yes - - 2.93V - Surface Mount SOIC 8 200ms 5 x 4 x 1.5mm 1.5mm 5mm 3V 2.93V 4mm 1 V 5.5 V +85 °C -40 °C
ON Semiconductor MAX809SQ263T1G, Processor Supervisor 2.63V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Push-Pull - - - - 2.63V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 2.7V 2.63V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor NCP803SN160T1G, Reset Monitor 1.6V 3-Pin, SOT-23 ON Semiconductor 1 - Active Low, Open Drain - - - - - - Surface Mount SOT-23 3 460ms 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.64V 1.6V 1.3mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX809SQ232T1G, Processor Supervisor 2.32V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Push-Pull - - - - 2.32V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 2.38V 2.32V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX803SQ438T1G, Processor Supervisor 4.38V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Open Drain - - - - 4.38V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.49V 4.38V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX810RTRG, Processor Supervisor 2.63V 3-Pin, SOT-23 ON Semiconductor 1 - Active High, Push-Pull - - - - 2.63V - Surface Mount SOT-23 3 460ms 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 2.7V 2.63V 1.4mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX708ESA-TG, Processor Supervisor 4.38V, Reset Input 8-Pin, SOIC ON Semiconductor 1 - Active High, Active Low, Push-Pull - Yes - - 4.38V - Surface Mount SOIC 8 200ms 5 x 4 x 1.5mm 1.5mm 5mm 4.5V 4.38V 4mm 1 V 5.5 V +85 °C -40 °C
ON Semiconductor MAX810TTRG, Processor Supervisor 3.08V 3-Pin, SOT-23 ON Semiconductor 1 - Active High, Push-Pull - - - - 3.08V - Surface Mount SOT-23 3 460ms 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 3.16V 3.08V 1.4mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX809SQ293D1T1G, Processor Supervisor 2.93V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Push-Pull - - - - 2.93V - Surface Mount SC-70 3 3.3ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 3V 2.93V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX810SQ463T1G, Processor Supervisor 4.63V 3-Pin, SC-70 ON Semiconductor 1 - Active High, Push-Pull - - - - 4.63V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.75V 4.63V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX803SQ293D3T1G, Processor Supervisor 2.93V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Open Drain - - - - 2.93V - Surface Mount SC-70 3 300ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 3V 2.93V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX809SQ308T1G, Processor Supervisor 3.08V 3-Pin, SC-70 ON Semiconductor 1 - Active Low, Push-Pull - - - - 3.08V - Surface Mount SC-70 3 460ms 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 3.16V 3.08V 1.35mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX809SN160T1G, Processor Supervisor 1.6V 3-Pin, SOT-23 ON Semiconductor 1 - Active Low, Push-Pull - - - - 1.6V - Surface Mount SOT-23 3 460ms 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.64V 1.6V 1.4mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor CAT872-30ULGT3, Voltage Supervisor, Reset Input 6-Pin, ULLGA ON Semiconductor 1 - Active Low - - - - - - Surface Mount ULLGA 6 83ms 1.45 x 1 x 0.35mm 0.35mm 1.45mm - - 1mm 1.65 V 5.5 V +85 °C -40 °C
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
You are viewing 1 - 20 of 53 results