Op Amps

You are viewing 1 - 20 of 380 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Length Height Width Output Current Offset Voltage Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
Low power op amp,MC33171D SO8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Op Amp Dual Low Noise 15MHz Audio PDIP8 ON Semiconductor - Through Hole PDIP Dual 2 8 - 15MHz - ±12 V, ±15 V, ±9 V 7V/µs - +85 °C -40 °C - 10.16 x 6.6 x 3.44mm 110 dB 4.5nV/√Hz - 10.16mm 3.44mm 6.6mm - - - - - No
Quad op amp,MC33079P 16MHz DIP14 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - -
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount SC-70 Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount SC-70 Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
R2R OUTPUT SINGLE AMPLIFIER ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
Single Supply 4xOp Amp,LM324DG ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - -
LM2904VDMR2G ON Semiconductor,, Op Amp, 3 → 32 V, 8-Pin MSOP ON Semiconductor - Surface Mount MSOP Single 2 8 3 → 32 V - - - - - +125 °C -40 °C - 3.1 x 3.1 x 0.95mm 100 dB - - 3.1mm 0.95mm 3.1mm - - - - - No
NCS20062DMR2G ON Semiconductor,, Op Amp, RRIO 100 Hz, 8-Pin MSOP ON Semiconductor - Surface Mount MSOP Single 2 8 - - - - 1.2V/µs 100 Hz +125 °C -40 °C - 3.1 x 3.1 x 0.95mm 120 dB 20nV/√Hz 1.8 → 5.5 V 3.1mm 0.95mm 3.1mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
LM2904M ON Semiconductor,, Op Amp, 3 → 26 V, 8-Pin SOP ON Semiconductor General Purpose Surface Mount SOP Dual 2 8 3 → 26 V - - ±1.5 → ±13V - - +85 °C -40 °C - 5.13 x 3.95 x 1.55mm 100 dB - - 5.13mm 1.55mm 3.95mm - - - - - No
LMV358DMR2G ON Semiconductor, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 8-Pin MSOP ON Semiconductor Low Voltage Surface Mount MSOP Single 2 8 2.7 → 5 V 1MHz - - 1V/µs - +85 °C -40 °C - 3.1 x 3.1 x 0.95mm 100 dB 50nV/√Hz - 3.1mm 0.95mm 3.1mm - - - - - Rail to Rail Output
NCV2001SN2T1G ON Semiconductor,, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SOT-23 ON Semiconductor - Surface Mount SOT-23 Single 1 5 0.9 → 7 V 1.4MHz - - 1.6V/µs - +125 °C -40 °C - 3 x 1.5 x 1mm 92 dB 100nV/√Hz - 3mm 1mm 1.5mm - - - - - Rail to Rail Input/Output
MC34072ADR2G ON Semiconductor,, Op Amp, 4.5MHz, 3 → 44 V, 8-Pin SOIC ON Semiconductor - Surface Mount SOIC Single 2 8 3 → 44 V 4.5MHz - - 10V/µs - +70 °C 0 °C - 5 x 4 x 1.5mm 100 dB 32nV/√Hz - 5mm 1.5mm 4mm - - - - - No
MC3403DR2G ON Semiconductor,, Op Amp, 9kHz, 3 → 36 V, 14-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single 4 14 3 → 36 V 9kHz - ±1.5 → ±18V 0.6V/µs - +70 °C 0 °C - 8.75 x 4 x 1.5mm 106 dB - - 8.75mm 1.5mm 4mm - - - - - No
NCV33272ADR2G ON Semiconductor, Low Noise, Op Amp, 24MHz, 3 → 36 V, 8-Pin SOIC ON Semiconductor Low Noise Surface Mount SOIC Single 2 8 3 → 36 V 24MHz - - 10V/µs - +125 °C -40 °C - 5 x 4 x 1.5mm 100 dB 18nV/√Hz - 5mm 1.5mm 4mm - - - - - No
MC33172VDR2G ON Semiconductor, Low Power, Op Amp, 1.8MHz, 3 → 44 V, 8-Pin SOIC ON Semiconductor Low Power Surface Mount SOIC Dual, Single 2 8 3 → 44 V 1.8MHz - ±1.5 → ±22V 2.1V/µs - +125 °C -40 °C - 5 x 4 x 1.5mm 114 dB 32nV/√Hz - 5mm 1.5mm 4mm - - - - - No
NCS20072DTBR2G ON Semiconductor, High Speed, Op Amp, RRO, 3.2MHz, 2.7 → 36 V, 8-Pin TSSOP ON Semiconductor High Speed Surface Mount TSSOP Dual, Single 1 8 2.7 → 36 V 3.2MHz - ±1.35 → ±18V 2.8V/µs - +125 °C -40 °C - 3.1 x 4.5 x 1.1mm 120 dB 30nV/√Hz ±1.35 → ±18 V, 2.7 → 36 V 3.1mm 1.1mm 4.5mm 70 mA ±4mV 1000pA ±1.35 (Dual) V, 2.7 (Single) V ±18 (Dual) V, 36 (Single) V Rail to Rail Output
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
You are viewing 1 - 20 of 380 results