ON Semiconductor Motor Driver ICs

You are viewing 1 - 20 of 220 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Motor Type Output Configuration Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating Series Inverter Power Rating Dimensions Length Width Height Product Length Product Height Product Width Maximum Operating Temperature Minimum Operating Temperature
LV8702 STEPPING MOTOR DRIVER ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C
LV8702 STEPPING MOTOR DRIVER ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C
Power Module 3-Phase 40A 600V DIP-27 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor LV8498CT-TE-L-H, Voice Coil Motor Driver IC, 5 V 0.2A 6-Pin, WLP ON Semiconductor Voice Coil 1-phase Unipolar - 0.2A - - 5 V Surface Mount WLP 6 5 V 2.2 V - - - - 0.87 x 1.27 x 0.25mm 0.87mm 1.27mm 0.25mm - - - +85 °C -30 °C
ON Semiconductor LV8711T-TLM-H, Stepper Motor Driver IC, 16 V 0.8A 24-Pin, TSSOP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 16 V Surface Mount TSSOP 24 5.5 V 2.7 V - - - 1.45W 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm - - - +85 °C -20 °C
ON Semiconductor LB1936V-TLM-E, Stepper Motor Driver IC, 9.5 V 0.8A 16-Pin, SSOP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 9.5 V Surface Mount SSOP 16 9.5 V 2.5 V - - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +85 °C -20 °C
ON Semiconductor LA6585FA-BH, BLDC Motor Driver IC, 14 V 0.5A 8-Pin, MSOP ON Semiconductor BLDC Full Bridge - 0.5A - - 14 V Surface Mount MSOP 8 14 V 2.2 V - - - - 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - - +90 °C -30 °C
ON Semiconductor LB1846MC-AH, Stepper Motor Driver IC, 7.5 V 0.8A 10-Pin, MFP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 7.5 V Surface Mount MFP 10 7.5 V 2.5 V - - - - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm - - - +75 °C -20 °C
ON Semiconductor LB1830MC-AH, Brushed Motor Driver IC, 9 V 0.5A 10-Pin, SOIC ON Semiconductor Brushed DC Full Bridge - 0.5A - - 9 V Surface Mount SOIC 10 9 V 3 V - - - 0.82W 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm - - - +80 °C -20 °C
ON Semiconductor LB1843V-TLM-E, Brushed Motor Driver IC, 9 V 0.8A 20-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 0.8A - - 9 V Surface Mount SSOP 20 9 V 3 V - - - - 6.5 x 4.4 x 1.3mm 6.5mm 4.4mm 1.3mm - - - +80 °C -20 °C
ON Semiconductor LB11852RV-TLM-H, BLDC Motor Controller, 16 V 20-Pin, SSOP ON Semiconductor BLDC - - - - - 16 V Surface Mount SSOP 20 16 V 5.5 V - - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +95 °C -30 °C
ON Semiconductor LA6584JA-AH, BLDC Motor Driver IC, 14 V 1.2A 20-Pin, SSOP ON Semiconductor BLDC Full Bridge - 1.2A - - 14 V Surface Mount SSOP 20 14 V 2.8 V - - - - 6.5 x 4.4 x 1.3mm 6.5mm 4.4mm 1.3mm - - - +90 °C -30 °C
ON Semiconductor NUD3105DMT1G Motor Driver IC, 6 V 0.5A 6-Pin, SC-74 ON Semiconductor - - - 0.5A 300mA - 6 V Surface Mount SC-74 6 - - 10kHz - - - 3 x 1.5 x 0.94mm 3mm 1.5mm 0.94mm - - - +85 °C -40 °C
ON Semiconductor NCV7719DQR2G, BLDC Motor Driver IC, 28 V 0.5A 24-Pin, SSOP ON Semiconductor BLDC Octal Half Bridge - 0.5A - - 28 V Surface Mount SSOP 24 5.25 V 3.15 V 5MHz - - - 8.64 x 3.9 x 1.7mm 8.64mm 3.9mm 1.7mm - - - +150 °C -40 °C
ON Semiconductor LV8400V-TLM-E, Brushed Motor Driver IC, 15 V 1.2A 16-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 1.2A - - 15 V Surface Mount SSOP 16 15 V 4 V 200kHz - - 0.8W 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +85 °C -20 °C
ON Semiconductor LV8401V-TLM-E, Brushed Motor Driver IC, 5 V 1.2A 16-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 1.2A - - 5 V Surface Mount SSOP 16 5.5 V 2.7 V 200kHz - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +75 °C -20 °C
ON Semiconductor LV8827LFQA-NH, BLDC Motor Driver IC, 35 V 1.5A 24-Pin, VQFN ON Semiconductor BLDC 3 Phase - 1.5A - - 35 V Surface Mount VQFN 24 35 V 8 V 51.5kHz - - 1.35W 4 x 4 x 0.765mm 4mm 4mm 0.765mm - - - +80 °C -40 °C
ON Semiconductor LB1939T-TLM-E, Stepper Motor Driver IC 20-Pin, TSSOP ON Semiconductor Stepper Half Bridge H Bridge - 231mA 7.5 V - Surface Mount TSSOP 20 7.5 V 1.6 V - - LB1939T - 6.5 x 4.4 x 1.12mm 6.5mm 4.4mm 1.12mm 6.5mm 1.12mm 4.4mm 85 °C -20 °C
ON Semiconductor LB1938FA-BH, Brushed Motor Driver IC, 10 V 0.8A 8-Pin, MSOP ON Semiconductor Brushed DC Full Bridge - 0.8A - - 10 V Surface Mount MSOP 8 10 V 2.2 V - - - - 3 x 3 x 1.02mm 3mm 3mm 1.02mm - - - +85 °C -30 °C
ON Semiconductor LB1945H-TLM-E, Stepper Motor Driver IC, 28 V 0.8A 28-Pin, HSOP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 28 V Surface Mount HSOP 28 28 V 10 V - - - - 15.2 x 7.9 x 2.25mm 15.2mm 7.9mm 2.25mm - - - +90 °C -20 °C
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
You are viewing 1 - 20 of 220 results