Inverters

You are viewing 1 - 20 of 103 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Inverter 1 Channel CMOS 5 Pin SC-70 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor MC74HC1GU04DFT1G CMOS Inverter, 2 → 6 V, 5-Pin SC-70 ON Semiconductor Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 6 V +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G05DFT1G CMOS Inverter, 2 → 5.5 V, 5-Pin SC-70 ON Semiconductor Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G04DTT1G CMOS Inverter, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm 1.5mm 3mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G05DFT2G CMOS Inverter, 2 → 5.5 V, 5-Pin SC-70 ON Semiconductor Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NL17SZU04DFT2G Inverter, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor Inverter - Current, Voltage 1 No 12.1 ns @ 15 pF -16mA 16mA Surface Mount SC-88A 5 - 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 1.65 V 5.5 V +85 °C 15pF -40 °C
ON Semiconductor NL17SZ06DFT2G Inverter, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor Inverter - Open Drain 1 No 12 ns @ 50 pF - 32mA Surface Mount SC-88A 5 - 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 1.65 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NL17SZ04DFT2G Inverter, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor Inverter - Single Ended 1 No 12 ns @ 15 pF -32mA 32mA Surface Mount SC-88A 5 - 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 1.65 V 5.5 V +125 °C 15pF -55 °C
ON Semiconductor MC74VHC1G05DTT1G CMOS Inverter, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm 1.5mm 3mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NC7SV14P5X Schmitt Trigger Inverter, 0.9 → 3.6 V, 5-Pin S70 ON Semiconductor Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 0.9 V 3.6 V +85 °C 30pF -40 °C
ON Semiconductor NC7SZU04L6X Inverter, 1.65 → 5.5 V, 6-Pin MicroPak ON Semiconductor Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm 1mm 1.45mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74VHC1G04DFT1G CMOS Inverter, 2 → 5.5 V, 5-Pin SC-70 ON Semiconductor Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NC7SZU04M5X Inverter, 1.65 → 5.5 V, 5-Pin SOT-23 ON Semiconductor Inverter - - 1 No 6ns -16mA 16mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm 1.7mm 3mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74HC1G04DTT1G CMOS Inverter, 2 → 6 V, 5-Pin TSOP ON Semiconductor Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm 1mm 3mm 2 V 6 V +125 °C 50pF -55 °C
ON Semiconductor NL27WZ06DFT2G Dual Inverter, 1.65 → 5.5 V, 6-Pin SC-88 ON Semiconductor Inverter - Open Drain 2 No 11 ns @ 15 pF - 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm - 2.2mm 1.65 V 5.5 V +125 °C 15pF -55 °C
ON Semiconductor NC7SZ04L6X Inverter, 1.65 → 5.5 V, 6-Pin MicroPak ON Semiconductor Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm 1mm 1.45mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX14BQX Hex Schmitt Trigger Inverter, 2 → 3.6 V, 14-Pin DQFN ON Semiconductor Inverter - Power Down High Impedance 6 Yes 7.5 ns @ 50 pF -24mA 24mA Surface Mount DQFN 14 LCX 3 x 2.5 x 0.75mm 0.75mm 2.5mm 3mm 2 V 3.6 V +85 °C 50pF -40 °C
ON Semiconductor NLU2G14MUTCG Dual Schmitt Trigger Inverter, 1.65 → 5.5 V, 6-Pin UDFN ON Semiconductor Inverter - Single Ended 2 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount UDFN 6 - 1.2 x 1 x 0.5mm 0.5mm 1mm 1.2mm 1.65 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor NC7WZ14L6X Dual Schmitt Trigger Inverter, 1.65 → 5.5 V, 6-Pin MicroPak ON Semiconductor Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm 1mm 1.45mm 1.65 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor NC7SVL04P5X Inverter, 0.9 → 3.6 V, 5-Pin SC-70 ON Semiconductor Inverter - Power Down High Impedance 1 No 6.3 ns @ 30 pF -24mA 24mA Surface Mount SC-70 5 - 2 x 1.25 x 1mm 1mm 1.2mm 2mm 0.9 V 3.6 V +85 °C 30pF -40 °C
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
You are viewing 1 - 20 of 103 results