ON Semiconductor Flash Memory

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions Number of Words Number of Bits per Word Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor LE25S161XATAG, SPI 16Mbit Flash Memory; 1.8V, 8-Pin WLCSP ON Semiconductor 16Mbit SPI WLCSP 8 2048K x 8 bit Surface Mount 1.65 V 1.95 V Symmetrical 2.92mm 0.37mm 1.53mm 2.92 x 1.53 x 0.37mm 2048k 8bit +90 °C -40 °C
ON Semiconductor LE25U40CMC-AH, SPI 4Mbit Flash Memory, 10ms, 8-Pin SOP J ON Semiconductor 4Mbit SPI SOP J 8 512K x 8 bit Surface Mount 2.3 V 3.6 V Symmetrical 4.9mm 1.5mm 3.9mm 4.9 x 3.9 x 1.5mm 512K 8bit +85 °C -40 °C
ON Semiconductor LE25U20AMB-AH, SPI 2Mbit Flash Memory, 10ms, 8-Pin SOP-K ON Semiconductor 2Mbit SPI SOP-K 8 256K x 8 bit Surface Mount 2.3 V 3.6 V Symmetrical 4.9mm 1.5mm 3.9mm 4.9 x 3.9 x 1.5mm 256K 8bit +85 °C -40 °C
ON Semiconductor LE25U40CMDTWG, SPI 4Mbit Flash Memory; 3.3V, 8-Pin SOIC ON Semiconductor 4Mbit SPI SOIC 8 4M x 8 bit Surface Mount 2.3 V 3.6 V - 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 8bit +85 °C -40 °C
ON Semiconductor LE25S161XATAG, SPI 16Mbit Flash Memory, 8-Pin WLCSP ON Semiconductor 16Mbit SPI WLCSP 8 2048K x 8 bit Surface Mount 1.65 V 1.95 V Symmetrical 2.92mm 0.37mm 1.53mm 2.92 x 1.53 x 0.37mm 2048k 8bit +90 °C -40 °C
ON Semiconductor LE25U20AMB-AH, SPI 2Mbit Flash Memory, 8-Pin SOP-K ON Semiconductor 2Mbit SPI SOP-K 8 256K x 8 bit Surface Mount 2.3 V 3.6 V Symmetrical 4.9mm 1.5mm 3.9mm 4.9 x 3.9 x 1.5mm 256K 8bit +85 °C -40 °C
ON Semiconductor LE25U40CMC-AH, SPI 4Mbit Flash Memory; 3.3V, 8-Pin SOP J ON Semiconductor 4Mbit SPI SOP J 8 512K x 8 bit Surface Mount 2.3 V 3.6 V Symmetrical 4.9mm 1.5mm 3.9mm 4.9 x 3.9 x 1.5mm 512K 8bit +85 °C -40 °C
ON Semiconductor LE25U40CMDTWG, SPI 4Mbit Flash Memory, 8-Pin SOIC ON Semiconductor 4Mbit SPI SOIC 8 4M x 8 bit Surface Mount 2.3 V 3.6 V - 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 8bit +85 °C -40 °C
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
You are viewing 1 - 8 of 8 results