ON Semiconductor Darlington Pairs

You are viewing 1 - 20 of 207 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Maximum Power Dissipation Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Darlington Array NPN 50V 500mA SOIC16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Darlington Array x7 NPN 50V 0.5A PDIP16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 100V 8A 75W TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 30V 300mA HFE:10K SOT23
  • £ 0.04
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 30V 300mA HFE:10K SOT23 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 80V 10A 65W TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN Darlington Power Trans 80V 2A TO220 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN Darlington Power Trans. 100V 2A IPAK ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 100V 8A TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 50V 0.5A SOIC16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 80V 1A SOT223 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
ON Semi MMBTA63LT1G Dual PNP Darlington Pair, -500 mA 30 V HFE:5000, 3-Pin SOT-23 ON Semiconductor PNP -500 mA 30 V -10 V SOT-23 Surface Mount 3 - Single 2 5000 - -30 V -1.5 V -100nA 300 mW 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C -55 °C
ON Semi NJD35N04T4G NPN Darlington Pair, 4 A 350 V HFE:2000, 3-Pin DPAK ON Semiconductor NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 2000 2 V 700 V 1.5 V 250mA 45 W 6.73 x 7.49 x 2.38mm 2.38mm 6.73mm 7.49mm +150 °C -65 °C
ON Semi MMBTA13LT1G Dual NPN Darlington Pair, 300 mA 30 V HFE:5000, 3-Pin SOT-23 ON Semiconductor NPN 300 mA 30 V 10 V SOT-23 Surface Mount 3 - Single 2 5000 1.5 V 30 V 1.5 V 100nA 300 mW 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C -55 °C
ON Semi TIP120G NPN Darlington Pair, 8 A 60 V HFE:1000, 3-Pin TO-220 ON Semiconductor NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 60 V 4 V 0.5mA 65 W 15.75 x 10.28 x 4.82mm 4.82mm 15.75mm 10.28mm +150 °C -65 °C
ON Semi FMBA14 NPN Darlington Pair, 1.2 A 30 V HFE:10000, 6-Pin SOT-23 ON Semiconductor NPN 1.2 A 30 V 10 V SOT-23 Surface Mount 6 - Single 1 10000 - 30 V 1.5 V 100nA 700 mW 3 x 1.7 x 1mm 1mm 3mm 1.7mm +150 °C -55 °C
ON Semi BSP50 NPN Darlington Pair, 800 mA 45 V HFE:1000, 3 + Tab-Pin SOT-223 ON Semiconductor NPN 800 mA 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 1.9 V 60 V 1.3 V 50nA 1 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C -55 °C
ON Semi NZT605 NPN Darlington Pair, 1.5 A 110 V HFE:200, 3 + Tab-Pin SOT-223 ON Semiconductor NPN 1.5 A 110 V 10 V SOT-223 Surface Mount 3 + Tab - Single 1 200 1.8 V 140 V 1.5 V 10nA 1 W 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm +150 °C -55 °C
ON Semi BSP52T3G NPN Darlington Pair, 1 A 80 V HFE:2000, 3 + 1 (Tab)-Pin SOT-223 ON Semiconductor NPN 1 A 80 V 5 V SOT-223 Surface Mount 3 + 1 (Tab) - Single 1 2000 1.9 V 90 V 1.3 V - 125 W 6.7 x 3.7 x 1.75mm 1.75mm 6.7mm 3.7mm +150 °C -65 °C
ON Semi TIP120G NPN Darlington Pair, 8 A 60 V HFE:1000, 3-Pin TO-220 ON Semiconductor NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 60 V 4 V 0.5mA 65 W 15.75 x 10.28 x 4.82mm 4.82mm 15.75mm 10.28mm +150 °C -65 °C
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
You are viewing 1 - 20 of 207 results