ON Semiconductor Comparators

You are viewing 1 - 20 of 111 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR Typical Dual Supply Voltage Typical PSRR Typical Voltage Gain Maximum Operating Temperature Minimum Operating Temperature
Single Supply Quad Comparators, LM339DG ON Semiconductor General Purpose Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 5 → 28 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - 106.02 dB +70 °C 0 °C
Single Supply Quad Comparators,LM339NG ON Semiconductor General Purpose Through Hole PDIP Dual, Single Open Collector 4 1.3µs 14 5 → 28 V 19.56 x 6.6 x 3.68mm 19.56mm 6.6mm 3.68mm - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - 106.02 dB +70 °C 0 °C
LM393N ON Semiconductor, Dual Comparator, Open Collector O/P, 1.4μs 2 → 36 V 8-Pin DIP ON Semiconductor Differential Through Hole DIP Dual, Single Open Collector 2 1.4µs 8 2 → 36 V 10.15 x 6.35 x 3.3mm 10.15mm 6.35mm 3.3mm - ±1 → ±18V - 200 V/mV +70 °C 0 °C
LM339M ON Semiconductor, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP ON Semiconductor General Purpose Surface Mount SOP Dual, Single Open Collector 4 1.3µs 14 2 → 36 V 8.76 x 4.2 x 1.65mm 8.76mm 4.2mm 1.65mm - ±1 → ±18V - 200 V/mV +70 °C 0 °C
LM239DTBR2G ON Semiconductor, Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin TSSOP ON Semiconductor General Purpose Surface Mount TSSOP Dual, Single CMOS, TTL 4 1.3µs 14 3 → 36 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm - ±18V - 200 V/mV +85 °C -25 °C
LM2903DMR2G ON Semiconductor, Dual Comparator, CMOS/TTL O/P, 1.5μs 2 → 36 V dc 8-Pin MSOP ON Semiconductor General Purpose Surface Mount MSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.5µs 8 2 → 36 V dc 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - ±1 → ±18V dc - 200 V/mV +85 °C -40 °C
LM393AM ON Semiconductor, Dual Comparator, Differential O/P, 1.4μs ±1 → ±18 V 8-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single Differential 2 1.4µs 8 ±1 → ±18 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm - 2 → 36V - 200 V/mV +70 °C 0 °C
NCV2903DMR2G ON Semiconductor, Dual Comparator, Open Collector O/P, 1.5μs 2 → 36 V dc 8-Pin MSOP ON Semiconductor General Purpose Surface Mount MSOP Dual, Single Open Collector 2 1.5µs 8 2 → 36 V dc 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - ±1 → ±18V dc - 200 V/mV +125 °C -40 °C
LM393DMR2G ON Semiconductor, Dual Comparator, CMOS/TTL O/P, 1.5μs 2 → 36 V dc 8-Pin MSOP ON Semiconductor General Purpose Surface Mount MSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.5µs 8 2 → 36 V dc 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - ±1 → ±18V dc - 200 V/mV +70 °C 0 °C
LMV393DMR2G ON Semiconductor, Dual Comparator, Open Drain O/P, 800ns 2.7 → 5 V 8-Pin MSOP ON Semiconductor General Purpose Surface Mount MSOP Dual, Single Open Drain 2 800ns 8 2.7 → 5 V 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - ±2.7 → ±5V - 50 V/mV +85 °C -40 °C
LMV331SQ3T2G ON Semiconductor, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70 ON Semiconductor General Purpose Surface Mount SC-70 Single Open Drain 1 - 5 2.7 → 5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - 50 V/mV +85 °C -40 °C
LM2901VDTBR2G ON Semiconductor, Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin TSSOP ON Semiconductor General Purpose Surface Mount TSSOP Dual, Single CMOS, TTL 4 1.3µs 14 3 → 36 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm - ±18V - 100 V/mV +125 °C -40 °C
LM319M ON Semiconductor, Dual Comparator, Open Collector O/P, 80ns 5 V 14-Pin SOP ON Semiconductor General Purpose Surface Mount SOP Single Open Collector 2 80ns 14 5 V 8.76 x 4.2 x 1.65mm 8.76mm 4.2mm 1.65mm - - - 40 V/mV +70 °C 0 °C
LM2903N ON Semiconductor, Dual Comparator, Open Collector O/P, 0.2 μs, 1.4 μs 2 → 36 V 8-Pin PDIP ON Semiconductor General Purpose Through Hole PDIP Dual, Single Open Collector 2 0.2 μs, 1.4 μs 8 2 → 36 V 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm - ±1 → ±18V - 200 V/mV +105 °C -40 °C
NCS2200SN1T1G ON Semiconductor, Comparator, Rail to Rail O/P, 0.85 → 6 V 5-Pin SOT-23 ON Semiconductor Low Voltage Surface Mount SOT-23 Single Rail to Rail 1 - 5 0.85 → 6 V 3 x 1.5 x 1mm 3mm 1.5mm 1mm 65dB - 55dB - +105 °C -40 °C
NCV2903DR2G ON Semiconductor, Dual Comparator, CMOS/TTL O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.5µs 8 2 → 36 V dc 5 x 4 x 1.5mm 5mm 4mm 1.5mm - ±1 → ±18V dc - 200 V/mV +125 °C -40 °C
LM211DR2G ON Semiconductor, Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 → 30 V 8-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single DTL, MOS, RTL, TTL 1 200ns 8 5 → 30 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm - ±15V - 200 V/mV +85 °C -25 °C
NCS2202AMUTBG ON Semiconductor, Comparator, Open Drain O/P, 0.85 → 6 V 6-Pin UDFN ON Semiconductor Low Voltage Surface Mount UDFN Single Open Drain 1 - 6 0.85 → 6 V 1.2 x 1 x 0.5mm 1.2mm 1mm 0.5mm 80dB - 80dB - +105 °C -40 °C
LM2903VDR2G ON Semiconductor, Dual Comparator, CMOS/TTL O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.5µs 8 2 → 36 V dc 5 x 4 x 1.5mm 5mm 4mm 1.5mm - ±1 → ±18V dc - 200 V/mV +125 °C -40 °C
LM2903VDG ON Semiconductor, Dual Comparator, CMOS/TTL O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC ON Semiconductor General Purpose Surface Mount SOIC Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.5µs 8 2 → 36 V dc 5 x 4 x 1.5mm 5mm 4mm 1.5mm - ±1 → ±18V dc - 200 V/mV +125 °C -40 °C
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
You are viewing 1 - 20 of 111 results