Rigid Couplings

Rigid couplings do not permit radial or axial motion in the shaft between the driver and the driver unit, so they operate as a single shaft. Rigid couplings are primarily used in vertical applications. A few types of rigid couplings include, flanged, split and compression.

Flanged couplings comprise of 2 halves, one on the driver shaft and the other on the driven shaft. Once bolted togeth...

Showing 1-20 of 27 products

Filter

Sort

Filter

Sort

SKF PHE F100FTBFLG Rigid Shaft Coupling, 254 mm OD, 1517 Nm
RS Stock No.231-1961BrandSKFManufacturers Part No.PHE F100FTBFLG

€ 248.19

€ 248.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
254 mm
One Piece
64.5mm
25mm
2600rpm
75mm
-
Clamp
1517Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F100HTBFLG Rigid Shaft Coupling, 254 mm OD, 1517 Nm
RS Stock No.231-1962BrandSKFManufacturers Part No.PHE F100HTBFLG

€ 248.19

€ 248.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
254 mm
One Piece
58.5mm
16mm
2600rpm
60mm
-
Clamp
1517Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F100RSBFLG Rigid Shaft Coupling, 254 mm OD, 675 Nm
RS Stock No.231-1964BrandSKFManufacturers Part No.PHE F100RSBFLG

€ 248.19

€ 248.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
254 mm
One Piece
46mm
1.18in
2600rpm
3.15in
-
Clamp
675Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F110FTBFLG Rigid Shaft Coupling, 279 mm OD, 2137 Nm
RS Stock No.231-1965BrandSKFManufacturers Part No.PHE F110FTBFLG

€ 306.19

€ 306.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
279 mm
One Piece
63.5mm
25mm
2300rpm
75mm
-
Clamp
2137Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F110HTBFLG Rigid Shaft Coupling, 279 mm OD, 2137 Nm
RS Stock No.231-1966BrandSKFManufacturers Part No.PHE F110HTBFLG

€ 306.19

€ 306.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
279 mm
One Piece
63.5mm
25mm
2300rpm
75mm
-
Clamp
2137Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F110RSBFLG Rigid Shaft Coupling, 279 mm OD, 875 Nm
RS Stock No.231-1968BrandSKFManufacturers Part No.PHE F110RSBFLG

€ 306.19

€ 306.19 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
279 mm
One Piece
53mm
1.18in
2300rpm
3.15in
-
Clamp
875Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F120FTBFLG Rigid Shaft Coupling, 314 mm OD, 3547 Nm
RS Stock No.231-1970BrandSKFManufacturers Part No.PHE F120FTBFLG

€ 404.70

€ 404.70 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
314 mm
One Piece
79.5mm
35mm
2050rpm
100mm
-
Clamp
3547Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F120HTBFLG Rigid Shaft Coupling, 314 mm OD, 3547 Nm
RS Stock No.231-1971BrandSKFManufacturers Part No.PHE F120HTBFLG

€ 404.70

€ 404.70 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
314 mm
One Piece
65.5mm
25mm
2050rpm
75mm
-
Clamp
3547Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F120RSBFLG Rigid Shaft Coupling, 314 mm OD, 1330 Nm
RS Stock No.231-1973BrandSKFManufacturers Part No.PHE F120RSBFLG

€ 404.70

€ 404.70 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
314 mm
One Piece
70mm
1.18in
2050rpm
3.15in
-
Clamp
1330Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F40FTBFLG Rigid Shaft Coupling, 104 mm OD, 64 Nm
RS Stock No.231-1975BrandSKFManufacturers Part No.PHE F40FTBFLG

€ 44.64

€ 44.64 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
104 mm
One Piece
33mm
9mm
4500rpm
25mm
-
Clamp
64Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F40HTBFLG Rigid Shaft Coupling, 104 mm OD, 24 Nm
RS Stock No.231-1976BrandSKFManufacturers Part No.PHE F40HTBFLG

€ 44.64

€ 44.64 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
104 mm
One Piece
33mm
9mm
4500rpm
25mm
-
Clamp
24Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F40RSBFLG Rigid Shaft Coupling, 104 mm OD, 24 Nm
RS Stock No.231-1978BrandSKFManufacturers Part No.PHE F40RSBFLG

€ 51.42

€ 51.42 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
104 mm
One Piece
23mm
1.18in
4500rpm
3.15in
-
Clamp
24Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F50FTBFLG Rigid Shaft Coupling, 133 mm OD, 66 Nm
RS Stock No.231-1980BrandSKFManufacturers Part No.PHE F50FTBFLG

€ 68.90

€ 68.90 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
133 mm
One Piece
37.5mm
11mm
4500rpm
32mm
-
Clamp
66Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F50HTBFLG Rigid Shaft Coupling, 133 mm OD, 66 Nm
RS Stock No.231-1981BrandSKFManufacturers Part No.PHE F50HTBFLG

€ 68.90

€ 68.90 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
133 mm
One Piece
37.5mm
11mm
4500rpm
32mm
-
Clamp
66Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F50RSBFLG Rigid Shaft Coupling, 133 mm OD, 66 Nm
RS Stock No.231-1983BrandSKFManufacturers Part No.PHE F50RSBFLG

€ 59.66

€ 59.66 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
133 mm
One Piece
35mm
1.18in
4500rpm
3.15in
-
Clamp
66Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F60FTBFLG Rigid Shaft Coupling, 165 mm OD, 318 Nm
RS Stock No.231-1985BrandSKFManufacturers Part No.PHE F60FTBFLG

€ 85.48

€ 85.48 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
165 mm
One Piece
41.5mm
14mm
4000rpm
42mm
-
Clamp
318Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F60HTBFLG Rigid Shaft Coupling, 165 mm OD, 318 Nm
RS Stock No.231-1986BrandSKFManufacturers Part No.PHE F60HTBFLG

€ 85.48

€ 85.48 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
165 mm
One Piece
41.5mm
14mm
4000rpm
42mm
-
Clamp
318Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F60RSBFLG Rigid Shaft Coupling, 165 mm OD, 127 Nm
RS Stock No.231-1988BrandSKFManufacturers Part No.PHE F60RSBFLG

€ 85.48

€ 85.48 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
165 mm
One Piece
32mm
1.18in
4000rpm
3.15in
-
Clamp
127Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F70FTBFLG Rigid Shaft Coupling, 187 mm OD, 250 Nm
RS Stock No.231-1990BrandSKFManufacturers Part No.PHE F70FTBFLG

€ 127.04

€ 127.04 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
187 mm
One Piece
43.5mm
14mm
3600rpm
50mm
-
Clamp
250Nm
No
-40°C
70°C
No
Finished with No Keyway
SKF PHE F70HTBFLG Rigid Shaft Coupling, 187 mm OD, 487 Nm
RS Stock No.231-1991BrandSKFManufacturers Part No.PHE F70HTBFLG

€ 146.33

€ 146.33 Each (ex VAT)

Add to basket
SKF
Rigid Shaft Coupling
-
One Piece
36.5mm
14mm
3600rpm
42mm
-
Clamp
487Nm
No
-40°C
70°C
No
Finished with No Keyway