Reed Relays
Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...
Showing 1-7 of 7 products

RS Stock No.: 291-9681Brand: RS PRO
€ 26.20
€ 26.20 Each (ex VAT)
Check stock
1
RS Pro
SPST
12V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
Through Hole
-
-
-
+70°C
10 W
0.5ms
200 mΩ
Tin Plated Copper Alloy
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9675Brand: RS PRO
€ 10.58
€ 10.58 Each (ex VAT)
Check stock
1
RS Pro
SPST
5V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
Through Hole
-
-
-
+70°C
10 W
0.5ms
200 mΩ
Tin Plated Copper Alloy
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9647Brand: RS PRO
€ 14.95
€ 14.95 Each (ex VAT)
Check stock
1
RS Pro
SPST
24V dc
PCB Mount
0.5 A
0.5 A
300V
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-20°C
Through Hole
-
-
-
+70°C
10 W
2ms
200 mΩ
Tin Plated Copper Alloy
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9732Brand: RS PRO
€ 39.02
€ 39.02 Each (ex VAT)
Check stock
1
RS Pro
SPST
24V dc
PCB Mount
1 A
1 A
200V ac
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-20°C
Through Hole
100000000Cycles
-
-
+70°C
15 W
0.5ms
150 mΩ
Tin Plated Copper Alloy
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9710Brand: RS PRO
€ 7.12
€ 7.12 Each (ex VAT)
Check stock
1
RS Pro
SPST
5V dc
PCB Mount
1 A
1 A
200V ac
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-20°C
Through Hole
1000000000 (Electrical) cycles
-
-
+70°C
20 W
0.5ms
150 (Static) mΩ, 200 (Dynamic) mΩ
-
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9631Brand: RS PRO
€ 35.87
€ 35.87 Each (ex VAT)
Check stock
1
RS Pro
SPST
48V dc
PCB Mount
1 A
1 A
200V ac
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-20°C
Through Hole
100000000Cycles
-
-
+70°C
15 W
0.5ms
150 mΩ
Tin Plated Copper Alloy
-
RoHS Compliant
-20 → +70°C
-
-

RS Stock No.: 291-9704Brand: RS PRO
€ 16.89
€ 16.89 Each (ex VAT)
Check stock
1
RS Pro
SPDT
5V dc
PCB Mount
0.25 A
0.25 A
175V ac
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-20°C
Through Hole
100000000 (Electrical) cycles
-
-
+70°C
3 W
0.7ms
150 (Static) mΩ, 250 (Dynamic) mΩ
-
-
RoHS Compliant
-20 → +70°C
-
-