Yageo 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-074K75L

RS Stock No.: 617-8907Brand: YageoManufacturers Part No.: RC1206FR-074K75L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

4.75kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.024Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-074K75L

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-074K75L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.024Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

4.75kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.024Each (On a Reel of 5000) (ex VAT)