Yageo 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07120RL

RS Stock No.: 618-2394Brand: YageoManufacturers Part No.: RC1206FR-07120RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07120RL

P.O.A.

Yageo 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07120RL
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in