Welwyn 12Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-12RFI

RS Stock No.: 143-712Brand: WelwynManufacturers Part No.: WRM0207C-12RFI
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

12Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 12Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-12RFI

P.O.A.

Welwyn 12Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-12RFI
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

12Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in