Welwyn 33kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-33KFI

RS Stock No.: 149-874PBrand: WelwynManufacturers Part No.: MFR5-33KFI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 33kΩ Metal Oxide Resistor 1W ±5% ROX1SJ33K
€ 0.071Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Welwyn 33kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-33KFI
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Welwyn 33kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-33KFI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 33kΩ Metal Oxide Resistor 1W ±5% ROX1SJ33K
€ 0.071Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 33kΩ Metal Oxide Resistor 1W ±5% ROX1SJ33K
€ 0.071Each (Supplied as a Tape) (ex VAT)