Technical documents
Specifications
Brand
WellerModel Number
WMP+WDH20
Tip Series
NT
For Use With
WD1 Soldering Monitoring Station
Country of Origin
Mexico
Product details
Soldering Monitoring Unit WD1
Power supply unit with 1 digital input for electronic setting of the soldering iron up to 80 W.
Large LCD digital display of temperature and programmed functions.
Option to set 3 different temperatures (between 50°C and 450°C).
The unit permits the following functions:
Placing the iron on standby at a selected temperature.
Modification of offset for monitoring the temperature of the irons.
Locking of all unit parameters by code.
Programmable temperature range.
Iron + holder kit as well as holders on their own must be ordered separately.
Features and benefits
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7912
Soldering - Weller
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
WellerModel Number
WMP+WDH20
Tip Series
NT
For Use With
WD1 Soldering Monitoring Station
Country of Origin
Mexico
Product details
Soldering Monitoring Unit WD1
Power supply unit with 1 digital input for electronic setting of the soldering iron up to 80 W.
Large LCD digital display of temperature and programmed functions.
Option to set 3 different temperatures (between 50°C and 450°C).
The unit permits the following functions:
Placing the iron on standby at a selected temperature.
Modification of offset for monitoring the temperature of the irons.
Locking of all unit parameters by code.
Programmable temperature range.
Iron + holder kit as well as holders on their own must be ordered separately.
Features and benefits
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7912