Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.125W - P0603E1003BNTA

RS Stock No.: 626-4339Brand: VishayManufacturers Part No.: P0603E1003BNTA
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

Wraparound 0.1% chip resistors

Very low noise
Low temperature coefficient
High load life stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.125W - P0603E1003BNTA

P.O.A.

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.125W - P0603E1003BNTA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

Wraparound 0.1% chip resistors

Very low noise
Low temperature coefficient
High load life stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more