Technical documents
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
17.5A
Package/Case
4040
Length
10.92mm
Depth
10.3mm
Height
4mm
Dimensions
10.92 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.1mΩ
Series
IHLP-4040DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
17.5A
Package/Case
4040
Length
10.92mm
Depth
10.3mm
Height
4mm
Dimensions
10.92 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.1mΩ
Series
IHLP-4040DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)