Vishay, IHLP-3232CZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 13.7A

RS Stock No.: 852-3762Brand: VishayManufacturers Part No.: IHLP3232CZER1R0M01
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

13.7A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

3mm

Dimensions

8.64 x 8.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.35mΩ

Series

IHLP-3232CZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

51MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

IHLP Series Shielded Wire Wound Chokes

The IHLP Series of Vishay low profile, high current inductors.

Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-3232CZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 13.7A

P.O.A.

Vishay, IHLP-3232CZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 13.7A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

13.7A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

3mm

Dimensions

8.64 x 8.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.35mΩ

Series

IHLP-3232CZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

51MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

IHLP Series Shielded Wire Wound Chokes

The IHLP Series of Vishay low profile, high current inductors.

Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more