Vishay 47μF Tantalum Capacitor 6.3V dc, 293D Series

RS Stock No.: 179-7486Brand: VishayManufacturers Part No.: 293D476X96R3D2TE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

500 nA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 47μF Tantalum Capacitor 6.3V dc, 293D Series

P.O.A.

Vishay 47μF Tantalum Capacitor 6.3V dc, 293D Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

500 nA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more