VR37 high voltage metal film,33M 0.25W

RS Stock No.: 164-8473Brand: VishayManufacturers Part No.: 232224213336
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

33mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33MΩ Metal Glaze Resistor 0.5W ±5% VR37000003305JA100
€ 0.448Each (In a Pack of 25) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

VR37 high voltage metal film,33M 0.25W

P.O.A.

VR37 high voltage metal film,33M 0.25W
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33MΩ Metal Glaze Resistor 0.5W ±5% VR37000003305JA100
€ 0.448Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

33mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33MΩ Metal Glaze Resistor 0.5W ±5% VR37000003305JA100
€ 0.448Each (In a Pack of 25) (ex VAT)