Vishay Switching Diode, 2-Pin SOD-123 1N4148W-E3-08

RS Stock No.: 918-9694Brand: VishayManufacturers Part No.: 1N4148W-E3-08
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-123

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Small Signal Diode, 2-Pin SOD-123 1N4148W-E3-08
€ 0.047Each (On a Reel of 3000) (ex VAT)

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-123 1N4148W-E3-08

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-123 1N4148W-E3-08

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Small Signal Diode, 2-Pin SOD-123 1N4148W-E3-08
€ 0.047Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-123

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Small Signal Diode, 2-Pin SOD-123 1N4148W-E3-08
€ 0.047Each (On a Reel of 3000) (ex VAT)