Vishay Bridge Rectifier, 160A, 1200V, 3-phase, 6-Pin

RS Stock No.: 227-8980Brand: VishayManufacturers Part No.: 130MT120KB
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Bridge Type

Three Phase

Peak Average Forward Current

160A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.18kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.63V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Vishay Bridge Rectifier, 160A, 1200V, 3-phase, 6-Pin

P.O.A.

Vishay Bridge Rectifier, 160A, 1200V, 3-phase, 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Bridge Type

Three Phase

Peak Average Forward Current

160A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.18kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.63V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in