Technical documents
Specifications
Brand
TuskersGender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Mildew, Oil, Penetration, Rot, Rust
Midsole Type
Steel
Upper Material
Suede
Product details
Safety Trainers/Athletic Boots
Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TuskersGender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Mildew, Oil, Penetration, Rot, Rust
Midsole Type
Steel
Upper Material
Suede
Product details
Safety Trainers/Athletic Boots
Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.